Showing
1 - 25
of 561
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXL 05,06 Series_ 1 Output
TXL 060-24S
AC/DC CONVERTER 24V 60W
Traco Power
115
In Stock
1 : $80.04000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----2.5 A--60WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)CE, cURus-
TXL Series
TXL 035-1515D
AC/DC CONVERTER +/-15V 36W
Traco Power
162
In Stock
1 : $83.76000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 375 VDC15V-15V----2.4 A1.5 A-36WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)CE, cURus-
TMM 24124C
TMM 24124C
AC/DC CONVERTER 24V 24W
Traco Power
245
In Stock
1 : $110.24000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1 A--24WIndustrial, ITE (Commercial), Medical4 kV85%-40°C ~ 80°C (With Derating)Adjustable Output, Universal InputChassis Mount3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)CB, CE, cULus, cURus-
TPP 150-124A-J
TPP 150-124A-J
AC/DC CONVERTER 24V 150W
Traco Power
72
In Stock
1 : $120.74000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.25 A--150WITE (Commercial), Medical4 kV92%-25°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)CB, CE, cURus-
TPP 100-148
TPP 100-112
AC/DC CONVERTER 12V 100W
Traco Power
200
In Stock
1 : $144.69000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----8.34 A--100WITE (Commercial), Medical4 kV91%-25°C ~ 85°C (With Derating)Adjustable Output, IP20, Universal InputChassis Mount3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm)CB, CE, cURus-
TXLN 960-124
TXLN 960-148
AC/DC CONVERTER 48V 960W
Traco Power
36
In Stock
1 : $523.15000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 375 VDC48V-----20 A--960WITE (Commercial)3 kV89%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm)CB, CE, cURus62368-1
TXL Series
TXL 025-24S
AC/DC CONVERTER 24V 26W
Traco Power
172
In Stock
1 : $54.97000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----1.1 A--26WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.11" L x 2.01" W x 1.12" H (79.0mm x 51.1mm x 28.4mm)CE, cURus-
TXLN 080-215
TXLN 080-313M3
AC/DC CONVERTER 5V +/-15V 115W
Traco Power
100
In Stock
1 : $103.63000
Box
Box
ActiveEnclosed388 ~ 264 VAC, 125 ~ 375 VDC5V15V-15V---8 A3.5 A1.5 A115WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm)CB, CE, cURus62368-1
TXLN 200-148
TXLN 200-124
AC/DC CONVERTER 24V 202W
Traco Power
68
In Stock
1 : $131.22000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----8.4 A--202WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)CB, CE, cURus62368-1
TXH 120-112
TXH 120-112
AC/DC CONVERTER 12V 120W
Traco Power
50
In Stock
1 : $139.51000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC12V-----10 A--120WITE (Commercial)4 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm)CB, CE, cURus-
TXLN-320-112
TXLN 320-112
AC/DC CONVERTER 12V 320W
Traco Power
61
In Stock
1 : $177.80000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC12V-----26.7 A--320WITE (Commercial)3 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)CB, CE, cURus62368-1
TXH 240-124
TXH 240-124
AC/DC CONVERTER 24V 240W
Traco Power
34
In Stock
1 : $179.19000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC24V-----10 A--240WITE (Commercial)4 kV92%-10°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount5.91" L x 4.17" W x 1.38" H (150.1mm x 105.9mm x 35.1mm)CB, CE, cURus-
TML 100-124C
TML 100-124C
AC/DC CONVERTER 24V 101W
Traco Power
71
In Stock
1 : $233.92000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC24V-----4.2 A--101WITE (Commercial)3 kV92%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm)CB, CE, cURus-
TPP 450-112A-M
TPP 450-112A-M
AC/DC CONVERTER 12V 250W
Traco Power
27
In Stock
1 : $307.07000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----20.8 A--250W (450W Forced Air)ITE (Commercial), Medical4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)CB, CE, cURus60601-1; 62368-1
TEX 120-112
TEX 120-124
AC/DC CONVERTER 24V 120W
Traco Power
28
In Stock
1 : $487.49000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 85 ~ 375 VDC24V-----5 A--120WHazardous Locations, Industrial, ITE (Commercial), Laboratory---40°C ~ 85°C (With Derating)Adjustable Output, IP67, Universal InputChassis Mount6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm)CB, CE, cCSAus, cULus, SIQ-
TXLN 150-148
TXLN 150-124
AC/DC CONVERTER 24V 151W
Traco Power
189
In Stock
1 : $108.62000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----6.3 A--151WITE (Commercial)3 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount7.40" L x 3.90" W x 1.18" H (188.0mm x 99.0mm x 30.0mm)CB, CE, cURus62368-1
TPP 450-136-M
TPP 450-136-M
AC/DC CONVERTER 36V 450W
Traco Power
57
In Stock
1 : $352.45000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----12.5 A--450WITE (Commercial), Medical4 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
TPI 125-136A-J
TPI 125-124A-J
AC/DC CONVERTER 24V 100W
Traco Power
105
In Stock
1 : $96.18000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----4.17 A--100W (125W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°CAdjustable Output, Universal InputChassis Mount3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)CB, CE, cURus62368-1
TOP 100-105C
TOP 100-148
AC/DC CONVERTER 48V 101W
Traco Power
35
In Stock
1 : $120.59000
Box
Box
ActiveOpen Frame190 ~ 132 VAC, 187 ~ 264 VAC48V-----2.1 A--101WITE (Commercial)3 kV92%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB, CE, cCSAus, cURus, SIQ-
TXLN 018-124
TXLN 018-112
AC/DC CONVERTER 12V 18W
Traco Power
166
In Stock
1 : $36.23000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC12V-----1.5 A--18WITE (Commercial)3 kV83%-40°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm)CB, CE, cURus62368-1
TXLN 200-148
TXLN 200-112
AC/DC CONVERTER 12V 200W
Traco Power
52
In Stock
1 : $131.22000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC12V-----16.7 A--200WITE (Commercial)3 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)CB, CE, cURus62368-1
TXLN 320-148
TXLN 320-124
AC/DC CONVERTER 24V 322W
Traco Power
73
In Stock
1 : $177.80000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----13.4 A--322WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)CB, CE, cURus62368-1
TXLN 500-148
TXLN 500-124
AC/DC CONVERTER 24V 504W
Traco Power
253
In Stock
1 : $284.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC24V-----21 A--504WITE (Commercial)3 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm)CB, CE, cURus62368-1
TXLN 500-148
TXLN 500-148
AC/DC CONVERTER 48V 504W
Traco Power
44
In Stock
1 : $284.09000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 375 VDC48V-----10.5 A--504WITE (Commercial)3 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm)CB, CE, cURus62368-1
TPP 450-115B-M
TPP 450-136B-M
AC/DC CONVERTER 36V 450W
Traco Power
36
In Stock
1 : $352.45000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC36V-----12.5 A--450WITE (Commercial), Medical4 kV93%-40°C ~ 80°C (With Derating)Adjustable Output, PFC, Standby Output, Remote On/Off, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, cURus60601-1; 62368-1
Showing
1 - 25
of 561

Traco Power AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.