TDK-Lambda Americas Inc AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418 In Stock | 1 : $30.73000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 1.1 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
1,382 In Stock | 1 : $31.28000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 5 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
0 In Stock | 1 : $33.97000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 3 A | - | - | - | - | - | 35W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | - | |||
1,384 In Stock | 1 : $37.99000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
0 In Stock | 1 : $37.99000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
435 In Stock | 1 : $37.99000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 3.4 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
393 In Stock | 1 : $38.64000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
1,178 In Stock | 1 : $44.03000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 6 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
761 In Stock | 1 : $44.03000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
1,479 In Stock | 1 : $50.46000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | - | - | - | 40W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
2,987 In Stock | 1 : $54.55000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
549 In Stock | 1 : $55.63000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | PFC, Remote Sense | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE | - | |||
250 In Stock | 1 : $55.63000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Remote Sense | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE | - | |||
505 In Stock | 1 : $56.80000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
323 In Stock | 1 : $56.80000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
415 In Stock | 1 : $66.09000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
738 In Stock | 1 : $66.09000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
609 In Stock | 1 : $66.09000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
285 In Stock | 1 : $92.89000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 30W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | - | |||
1,072 In Stock | 1 : $101.92000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CE | - | |||
208 In Stock | 1 : $106.39000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | - | - | - | - | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | - | |||
433 In Stock | 1 : $106.39000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm) | CE | - | |||
409 In Stock | 1 : $121.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | - | |||
124 In Stock | 1 : $133.43000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 150W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) | - | - | |||
165 In Stock 104 Factory | 1 : $138.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 150W (150W Forced Air) | ITE (Commercial), Medical | - | 94% | -20°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) | - | - |