SL Power Electronics Manufacture of Condor/Ault Brands AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : $38.89000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 4 A | - | - | - | 20W | ITE (Commercial) | - | 80% | 0°C ~ 45°C | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.85" H (89.1mm x 51.0mm x 21.6mm) | CB, CE | - | |||
118 In Stock | 1 : $84.47000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | 65W | Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm) | CE, cURus | - | |||
619 In Stock | 1 : $92.00000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.2 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
969 In Stock | 1 : $139.39000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
1,435 In Stock | 1 : $156.30000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 6.5 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
632 In Stock | 1 : $156.30000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.6 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
160 In Stock | 1 : $156.30000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7.5 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
1,356 In Stock | 1 : $192.99000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
1,019 In Stock | 1 : $192.99000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
1,374 In Stock | 1 : $199.18000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
200 In Stock | 1 : $202.59000 Bulk | Bulk | Last Time Buy | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 2 A | 400 mA | 400 mA | - | 20W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
385 In Stock | 1 : $215.97000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 10 A | 3.5 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
33 In Stock | 1 : $215.97000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 10 A | 4.5 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
42 In Stock | 1 : $235.42000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 1.5 A | 1.5 A | - | - | 41W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
24 In Stock | 1 : $239.04000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 12 A | 3 A | 1 A | 1 A | 120W (157W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.33" L x 3.46" W x 1.79" H (135.5mm x 87.8mm x 45.4mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
164 In Stock | 1 : $240.50000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5.1V | 12V | -12V | - | - | - | 4 A | 2 A | 400 mA | - | 40W (50W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CE, cURus, TUV | - | |||
195 In Stock | 1 : $252.73000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
32 In Stock | 1 : $252.73000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
47 In Stock | 1 : $256.87000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 3 A | 1.2 A | - | - | 29W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
106 In Stock | 1 : $264.36000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 15V | -15V | - | - | - | 7 A | 2.5 A | 2 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
182 In Stock | 1 : $267.36000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 7 A | 3 A | 2.5 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
407 In Stock | 1 : $271.24000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | - | 7 A | 1.5 A | 2.5 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
36 In Stock | 1 : $296.53000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | - | - | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
27 In Stock | 1 : $364.42000 Bulk | Bulk | Last Time Buy | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.2 A | - | - | - | 173W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
475 In Stock | 1 : $582.39000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 80 ~ 270 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | 250W (400W Forced Air) | Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | CE, cURus | - |