Showing
of 160,277
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RPS-60
RPS-60-24
AC/DC CONVERTER 24V 60W
MEAN WELL USA Inc.
2,668
In Stock
1 : $26.40000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----2.5 A-----60WITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
MDS-040APS12 BA
MDS-040APS12 BA
AC/DC CONVERTER 12V 40W
Delta Electronics
10,624
In Stock
1 : $26.46000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----3.3 A-----40WITE (Commercial), Medical4 kV84%-10°C ~ 70°CStandby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-040APS15 BA
MDS-040APS15 BA
AC/DC CONVERTER 15V 40W
Delta Electronics
1,010
In Stock
1 : $26.46000
Box
Box
ActiveOpen Frame190 ~ 264 VAC15V-----2.7 A-----40WITE (Commercial), Medical4 kV84%-10°C ~ 70°CStandby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
RPD-60
RPD-60A
AC/DC CONVERTER 5V 12V 49W
MEAN WELL USA Inc.
2,518
In Stock
1 : $29.38000
Box
Box
ActiveOpen Frame290 ~ 264 VAC, 127 ~ 370 VDC5V12V----5 A2 A----49WITE (Commercial), Medical4 kV78%-20°C ~ 65°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPT-60
RPT-60B
AC/DC CONVERTER 5V +/-12V 50W
MEAN WELL USA Inc.
2,351
In Stock
1 : $30.88000
Box
Box
ActiveOpen Frame390 ~ 264 VAC, 127 ~ 370 VDC5V12V-12V---4 A2 A500 mA---50WITE (Commercial), Medical4 kV78%-20°C ~ 65°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
MDS-065APS18 BA
MDS-065APS18 BA
AC/DC CONVERTER 18V 65W
Delta Electronics
833
In Stock
1 : $33.67000
Box
Box
ActiveOpen Frame190 ~ 264 VAC18V-----3.6 A-----65WITE (Commercial), Medical4 kV85%-10°C ~ 70°CStandby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB Scheme, CE, CQC, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-065APS12 BA
MDS-065APS12 BA
AC/DC CONVERTER 12V 65W
Delta Electronics
641
In Stock
1 : $33.67000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----5 A-----65WITE (Commercial), Medical4 kV85%-10°C ~ 70°CStandby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB Scheme, CE, CQC, EN, UL50581; 55011; 55032; 60601-1; 60950-1
ECS25
ECS25US24
AC/DC CONVERTER 24V 25W
XP Power
314
In Stock
1 : $45.16000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----1.04 A-----25WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)CB62368-1
NPS24-M
NPS65-M
AC/DC CONVERTER 24V 60W
Artesyn Embedded Power
10,695
In Stock
1 : $46.79000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-----60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
MDS-100BPS
MDS-100BPS24 BA
AC/DC CONVERTER 24V 80W
Delta Electronics
2,170
In Stock
1 : $48.07000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----3.3 A-----80W (100W Forced Air)ITE (Commercial), Medical4 kV89%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB Scheme, CE, CQC, EN, UL50581; 55011; 55032; 60601-1; 60950-1; 62368-1
MDS-100BPS
MDS-100BPS12 BA
AC/DC CONVERTER 12V 80W
Delta Electronics
1,782
In Stock
1 : $48.07000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----6.67 A-----80W (100W Forced Air)ITE (Commercial), Medical4 kV87%-10°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB Scheme, CE, CQC, EN, UL50581; 55011; 55032; 60601-1; 60950-1
NPS24-M
NPS62-M
AC/DC CONVERTER 5V 60W
Artesyn Embedded Power
1,251
In Stock
1 : $52.95000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----11 A-----60WITE (Commercial), Medical-87%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, NEMKO, TUV, UL-
CUS60M
CUS60M-12
AC/DC CONVERTER 12V 60W
TDK-Lambda Americas Inc
1,049
In Stock
1 : $55.55000
Box
Box
ActiveOpen Frame185 ~ 265 VAC12V-----5 A-----60WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CE-
CUS60M
CUS60M-24
AC/DC CONVERTER 24V 60W
TDK-Lambda Americas Inc
497
In Stock
1 : $55.55000
Box
Box
ActiveOpen Frame185 ~ 265 VAC24V-----2.5 A-----60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CE-
ECS45
ECS45US12
AC/DC CONVERTER 12V 45W
XP Power
1,467
In Stock
1 : $56.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----3.75 A-----45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
ECS45US24
AC/DC CONVERTER 24V 45W
XP Power
1,195
In Stock
1 : $56.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----1.9 A-----45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS45
ECS45US05
AC/DC CONVERTER 5V 45W
XP Power
273
In Stock
1 : $56.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC5V-----6 A-----45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US24
AC/DC CONVERTER 24V 65W
XP Power
1,302
In Stock
1 : $63.22000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----2.7 A-----65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECM40
ECM40US05
AC/DC CONVERTER 5V 40W
XP Power
1,727
In Stock
1 : $67.00000
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V-----8 A-----40WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
NPT4x-M
NPT42-M
AC/DC CONVERTER 5V +/-12V 45W
Artesyn Embedded Power
374
In Stock
1 : $68.34000
Bulk
Bulk
ActiveOpen Frame390 ~ 264 VAC5V12V-12V---5 A2.5 A500 mA---45W (55W Forced Air)ITE (Commercial), Medical-75%0°C ~ 80°CDC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)CB, CE-
ECS60
ECS60US24
AC/DC CONVERTER 24V 60W
XP Power
653
In Stock
1 : $72.25000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----2.5 A-----60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECS60
ECS60US48
AC/DC CONVERTER 48V 60W
XP Power
112
In Stock
1 : $72.25000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----1.25 A-----60WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
ECM40
ECM40UD21
AC/DC CONVERTER 5V 12V 40W
XP Power
945
In Stock
1 : $81.22000
Box
Box
ActiveOpen Frame290 ~ 264 VAC5V12V----6 A2 A----40WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECP60
ECP60UD03
AC/DC CONVERTER 5V 24V 60W
XP Power
754
In Stock
1 : $84.11000
Box
Box
ActiveOpen Frame285 ~ 264 VAC5V24V----7 A1.5 A----60WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)-62368-1
ECM40
ECM40UT33
AC/DC CONVERTER 5V +/-15V 40W
XP Power
797
In Stock
1 : $85.27000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---6 A1.5 A500 mA---40WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
Showing
of 160,277

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.