Showing
1 - 25
of 89
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GTM410602524FWIM(RE)
GTM410602524FWIM(RE)
AC/DC CONVERTER 24V 25W
GlobTek, Inc.
160
In Stock
1 : $20.84000
Bulk
Bulk
ActiveOpen Frame1100 ~ 240 VAC24V-----1.04 A-25WITE (Commercial), Medical-80%0°C ~ 40°CAdjustable OutputChassis Mount3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm)CB, CE, cUR, cURus, FCC, GOST-R, NEMKO, UkrSEPRO, VCCI60601-1; 60950-1
GTM43007-A6024-FW(R)
GTM43007-A6024-FW(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
124
In Stock
1 : $25.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-A3005-FW(R)
AC/DC CONVERTER 5V 30W
GlobTek, Inc.
105
In Stock
1 : $25.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----6 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM410602512FWIM(RE)
GTM410602512FWIM(RE)
AC/DC CONVERTER 12V 25W
GlobTek, Inc.
199
In Stock
1 : $17.80000
Bulk
-
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----2.08 A-25WITE (Commercial), Medical5.656 kV-0°C ~ 40°C (With Derating)-Chassis Mount3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm)CB, CE, cUR, cURus, FCC, NEMKO, SIQ, UKCA, Ukraine, VCCI60601-1; 60950-1
Power Supply
GTM43007-B6019-FW(R)
AC/DC CONVERTER 19V 60W
GlobTek, Inc.
147
In Stock
1 : $20.19000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC19V-----3.15 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-C3005-FW(R)
GTM43007-C3005-FW(R)
AC/DC CONVERTER 5V 30W
GlobTek, Inc.
117
In Stock
1 : $21.91000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----6 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-A3807.5-F(R)
GTM43007-A3807.5-F(R)
AC/DC CONVERTER 7.5V 38W
GlobTek, Inc.
117
In Stock
1 : $25.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC7.5V-----5 A-38WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-A4507.5-FWR
AC/DC CONVERTER 7.5V 45W
GlobTek, Inc.
114
In Stock
1 : $25.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC7.5V-----6 A-45WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-A6048-F(R)
GTM43007-A6048-F(R)
AC/DC CONVERTER 48V 60W
GlobTek, Inc.
123
In Stock
1 : $25.22000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V-----1.25 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-A3005-F(R)
GTM43007-A3005-F(R)
AC/DC CONVERTER 5V 30W
GlobTek, Inc.
122
In Stock
1 : $25.22000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----6 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-A6024-F(R)
GTM43007-A6024-F(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
105
In Stock
1 : $27.92000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-B4512-FW(R)
AC/DC CONVERTER 12V 45W
GlobTek, Inc.
171
In Stock
1 : $28.01000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----3.75 A-45WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-C6024-FW(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
116
In Stock
1 : $28.01000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
AC/DC CONVERTER 24V 200W
GTM91110P24024CAS(R)
AC/DC CONVERTER 24V 200W
GlobTek, Inc.
34
In Stock
1 : $154.74000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC24V-----8.33 A-200WITE (Commercial), Medical4 kV90%-10°C ~ 50°C (With Derating)Universal InputChassis Mount5.51" L x 3.45" W x 2.04" H (140.0mm x 87.6mm x 51.9mm)CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI60601-1-11; 60601-1-2; 60950-1
GTM91110P150VV-F-S
GTM91110P24036FSIM(R
AC/DC CONVERTER 36V 240W
GlobTek, Inc.
60
In Stock
1 : $160.37000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC36V-----6.66 A-240WITE (Commercial), Medical4 kV90%-10°C ~ 50°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI60601-1-11; 60601-1-2; 60950-1
GTM91110P150VV-F-S
GTM91110P24048FSIM(R
AC/DC CONVERTER 48V 240W
GlobTek, Inc.
60
In Stock
1 : $161.98000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V-----5 A-240WITE (Commercial), Medical4 kV90%-10°C ~ 50°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI60601-1-11; 60601-1-2; 60950-1
GTM91110P150VV-F-S
GTM91110P15015FSIM(R
AC/DC CONVERTER 15V 150W
GlobTek, Inc.
58
In Stock
1 : $163.01000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V-----10 A-150WITE (Commercial), Medical4 kV90%-10°C ~ 50°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI60601-1-11; 60601-1-2; 60950-1
GTM91110P150VV-F-S
GTM91110P24054FSIM(R
AC/DC CONVERTER 54V 240W
GlobTek, Inc.
59
In Stock
1 : $163.66000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC54V-----4.44 A-240WITE (Commercial), Medical4 kV90%-10°C ~ 50°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI60601-1-11; 60601-1-2; 60950-1
AC/DC CONVERTER 12V 350W
GTM9200P35012-S(R)
AC/DC CONVERTER 12V 350W
GlobTek, Inc.
35
In Stock
1 : $279.32000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----29.17 A-350WMedical5.656 kV80%0°C ~ 50°CUniversal InputChassis Mount7.81" L x 4.22" W x 1.83" H (198.4mm x 107.2mm x 46.5mm)CE, cURus, EAC60601-1
GTM43007-B3006-FW(R)
GTM43007-B3006-FW(R)
AC/DC CONVERTER 6V 30W
GlobTek, Inc.
69
In Stock
1 : $28.01000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC6V-----5 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-A3006-FW(R)
AC/DC CONVERTER 6V 30W
GlobTek, Inc.
15
In Stock
1 : $53.96000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC6V-----5 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-B3005-FW(R)
AC/DC CONVERTER 5V 30W
GlobTek, Inc.
52
In Stock
1 : $21.28000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----6 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-B6030-FW(R)
AC/DC CONVERTER 30V 60W
GlobTek, Inc.
56
In Stock
1 : $22.28000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC30V-----2 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power Supply
GTM43007-A6019-FW(R)
AC/DC CONVERTER 19V 60W
GlobTek, Inc.
79
In Stock
1 : $25.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC19V-----3.15 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-B6012-FW(R)
GTM43007-B6012-FW(R)
AC/DC CONVERTER 12V 60W
GlobTek, Inc.
59
In Stock
1 : $26.88000
Bulk
-
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
1 - 25
of 89

GlobTek, Inc. AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.