Enclosed, Conformal Coated AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : $641.66000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 60950-1 | |||
316 In Stock | 1 : $647.22000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
52 In Stock | 1 : $984.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 13 A | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
27 In Stock | 1 : $1,099.38000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 43 A | - | - | 645W | ITE (Commercial) | 3 kV | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
30 In Stock | 1 : $753.45000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE | - | |||
54 In Stock | 1 : $206.32000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22.9 A | - | - | 310W (550W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
30 In Stock | 1 : $206.32000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 11.46 A | - | - | 312W (550W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
41 In Stock | 1 : $217.67000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22.9 A | - | - | 550W | Household Appliances, ITE (Commercial), Laboratory | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
43 In Stock 352 Factory | 1 : $105.36000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 125W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus, EAC | - | |||
0 In Stock | 1 : $641.66000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
26 In Stock | 1 : $647.22000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 7 A | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
21 In Stock | 1 : $984.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 53 A | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
10 In Stock | 1 : $984.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 27 A | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
4 In Stock | 1 : $984.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 120 A | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
15 In Stock | 1 : $1,099.38000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 27 A | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
25 In Stock | 1 : $2,482.48000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 42 A | - | - | 1000W | ITE (Commercial) | 3 kV | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm) | CE | - | |||
32 In Stock 95 Factory | 1 : $105.36000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | 125W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus, EAC | - | |||
19 In Stock | 1 : $1,904.42000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 21 A | - | - | 500W | ITE (Commercial) | 3 kV | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm) | CE | - | |||
18 In Stock | 1 : $93.23000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 5V | - | - | - | - | - | 80 A | - | - | 400W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | cURus | - | |||
30 In Stock | 1 : $106.34000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | 300W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2 In Stock | 1 : $1,099.38000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 53 A | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm) | CE | - | |||
6 In Stock | 1 : $1,729.29000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 21 A | - | - | 1008W | ITE (Commercial) | 4.242 kV | 86% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, I²C Interface , Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 4.41" W x 1.73" H (254.0mm x 112.0mm x 44.0mm) | CE | - | |||
23 In Stock | 1 : $2,959.45000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 32 A | - | - | 1500W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | - | |||
17 In Stock | 1 : $2,959.45000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 100 A | - | - | 1500W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | - | |||
92 In Stock | 1 : $80.38000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 254 ~ 373 VDC | 5V | - | - | - | - | - | 50 A | - | - | 250W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | cURus | - |