600W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock | 1 : $294.74000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
237 In Stock | 1 : $294.74000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
295 In Stock | 1 : $295.64000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
52 In Stock | 1 : $1,007.27000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 13 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
354 In Stock | 1 : $131.07000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
3,905 In Stock | 1 : $156.73000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
305 In Stock | 1 : $156.73000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
58 In Stock | 1 : $247.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial) | - | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
64 In Stock | 1 : $248.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 120 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 82% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, TUV | - | |||
88 In Stock | 1 : $468.64000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
138 In Stock | 1 : $432.68000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3.75 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | - | |||
138 In Stock | 1 : $432.68000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 30V | - | - | - | - | - | 20 A | - | - | - | - | - | 600W | ITE (Commercial) | 3.75 kV | 95.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | - | |||
331 In Stock | 1 : $158.50000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 15V | - | - | - | - | - | 40 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
37 In Stock | 1 : $574.38000 Box | Box | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
27 In Stock | 1 : $481.29000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
26 In Stock | 1 : $481.29000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
59 In Stock | 1 : $1,100.16000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | - | - | 23 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.90" L x 6.29" W x 3.62" H (200.6mm x 159.8mm x 92.0mm) | CE | - | |||
8 In Stock | 1 : $499.44000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, I²C™ Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
21 In Stock | 1 : $1,007.27000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 53 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
10 In Stock | 1 : $1,007.27000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
5 In Stock | 1 : $1,007.27000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 120 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
15 In Stock | 1 : $1,125.23000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | Chassis Mount | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | CE | - | |||
13 In Stock | 1 : $295.64000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 40 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
8 In Stock | 1 : $295.64000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 100 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
8 In Stock | 1 : $457.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 |