59W AC DC Converters

Results: 14
Manufacturer
CUI Inc.MEAN WELL USA Inc.Mornsun America, LLCTDK-Lambda Americas IncTraco PowerXP Power
Series
CUS60M (60W)ECM (60W)LO65-10Bxx (65W)PSC-60 (60W)TXLN 035 (35W)VOF-60C (60W)VOF-65C (65W)
Packaging
BoxBulkTray
Type
EnclosedOpen FrameOpen Frame, Conformal Coated
Number of Outputs
12
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC85 ~ 265 VAC88 ~ 264 VAC, 125 ~ 375 VDC90 ~ 264 VAC90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
9V13.8V15V18V27.6V
Voltage - Output 2
-15V13.8V27.6V-
Current - Output 1
1.4 A2.4 A2.8 A3.25 A3.3 A6.6 A
Current - Output 2
750 mA1.5 A
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
83%84%85%88%89%
Operating Temperature
-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal InputPFC, Remote SenseUniversal Input
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)3.48" L x 2.52" W x 1.59" H (88.4mm x 64.0mm x 40.5mm)3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
Approval Agency
CB Scheme, EN, IEC, ULCB, CE, cURusCB, CE, cURus, TUVCEcUL
Standard Number
55024; 55032 Class A; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 035-212
TXLN 035-23M3
AC/DC CONVERTER +/-15V 59W
Traco Power
9
In Stock
1 : $75.69000
Box
Box
ActiveEnclosed288 ~ 264 VAC, 125 ~ 375 VDC15V-15V----2.4 A1.5 A59WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)CB, CE, cURus62368-1
PSC-60C
PSC-60A-C
AC/DC CONVERTER 13.8V 13.8V 59W
MEAN WELL USA Inc.
82
In Stock
1 : $41.80000
Box
Box
ActiveEnclosed290 ~ 264 VAC, 127 ~ 370 VDC13.8V13.8V----2.8 A1.5 A59WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CB, CE, cURus, TUV-
LO65-10Bxx
LO65-10B09
AC/DC CONVERTER 9V 59W
Mornsun America, LLC
7
In Stock
1 : $21.51000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC9V-----6.6 A-59WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)CB, CE, cURus62368-1
CUS60M
CUS60M-18
AC/DC CONVERTER 18V 59W
TDK-Lambda Americas Inc
5
In Stock
1 : $55.29000
Box
Box
ActiveOpen Frame185 ~ 265 VAC18V-----3.25 A-59WITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)PFC, Remote SenseChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CE-
PSC-60C
PSC-60B-C
AC/DC CONVERTER 27.6V 27.6V 59W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $37.37000
Box
Box
ActiveEnclosed290 ~ 264 VAC, 127 ~ 370 VDC27.6V27.6V----1.4 A750 mA59WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CB, CE, cURus, TUV-
ECM60
ECM60US18
AC/DC CONVERTER 18V 59W
XP Power
0
In Stock
Check Lead Time
1 : $87.48000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V-----3.3 A-59WITE (Commercial), Medical4 kV85%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)cUL62368-1
PSC-60
PSC-60A
AC/DC CONVERTER 13.8V 13.8V 59W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $33.92000
Box
Box
ActiveOpen Frame290 ~ 264 VAC, 127 ~ 370 VDC13.8V13.8V----2.8 A1.5 A59WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
PSC-60
PSC-60B
AC/DC CONVERTER 27.6V 27.6V 59W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $33.92000
Box
Box
ActiveOpen Frame290 ~ 264 VAC, 127 ~ 370 VDC27.6V27.6V----1.4 A750 mA59WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
VOF-60C-S12
VOF-60C-S9
AC/DC CONVERTER 9V 59W
CUI Inc.
0
In Stock
Check Lead Time
18 : $23.32556
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC9V-----6.6 A-59WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
VOF-65C-S12
VOF-65C-S9
AC/DC CONVERTER 9V 59W
CUI Inc.
0
In Stock
Check Lead Time
18 : $23.53333
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC9V-----6.6 A-59WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
AC/DC CONVERTER 18V 59W
CUS60M-18/M
AC/DC CONVERTER 18V 59W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $59.24000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC18V-----3.25 A-59WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)CE-
0
In Stock
Check Lead Time
1 : $61.07000
Bulk
Bulk
ActiveOpen Frame185 ~ 265 VAC18V-----3.25 A-59WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)CE-
0
In Stock
Check Lead Time
1 : $69.01000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 265 VAC18V-----3.25 A-59WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)CE-
AC/DC CONVERTER 18V 59W
CUS60M-18/A
AC/DC CONVERTER 18V 59W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $75.12000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC18V-----3.25 A-59WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.48" L x 2.52" W x 1.59" H (88.4mm x 64.0mm x 40.5mm)CE-
Showing
of 14

59W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.