156W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock | 1 : $34.99000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
348 In Stock | 1 : $34.09000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
245 In Stock | 1 : $34.09000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
1,959 In Stock | 1 : $34.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2,719 In Stock | 1 : $47.93000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
27 In Stock | 1 : $33.92000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
69 In Stock | 1 : $37.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
39 In Stock | 1 : $62.17000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 1.5 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
60 In Stock | 1 : $98.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
22 In Stock | 1 : $39.88000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
17 In Stock | 1 : $39.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
15 In Stock | 1 : $39.88000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
23 In Stock | 1 : $105.72000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $265.02000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) | CE | - | |||
37 In Stock | 1 : $38.66000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
0 In Stock Check Lead Time | 1 : $98.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $265.02000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $65.85000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | - | |||
0 In Stock | 1 : $211.08000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | Industrial, ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 1.50" W x 3.82" H (159.0mm x 38.0mm x 97.0mm) | CE, cURus, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : $151.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3.75 kV | 91.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : $28.45000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $29.95000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $29.95000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $30.70000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $39.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 |