Showing
1 - 25
of 45
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GCS180 TF CVR KIT
GCS180PS48
AC/DC CONVERTER 48V 150W
XP Power
88
In Stock
1 : $183.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V-----3.1 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS15
AC/DC CONVERTER 15V 150W
XP Power
56
In Stock
1 : $183.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V-----10 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
MSA150024A
MSA150024A
AC/DC CONVERTER 24V 150W
Inventus Power
910
In Stock
1 : $95.11000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC24V-----6.3 A150W (180W Forced Air)Medical-92%0°C ~ 70°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)CB, CE, cTUVus-
FSA150015A
FSA150012A
AC/DC CONVERTER 12V 150W
Inventus Power
153
In Stock
1 : $83.71000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC12V-----12.5 A150W (180W Forced Air)ITE (Commercial)-91%0°C ~ 70°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)CB, CE-
TPI 180-124A-M
TPI 180-124A-M
AC/DC CONVERTER 24V 150W
Traco Power
13
In Stock
1 : $141.17000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----7.5 A150W (180W Forced Air)ITE (Commercial)3 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-124A-M
TPI 180-148A-M
AC/DC CONVERTER 48V 150W
Traco Power
9
In Stock
1 : $141.17000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----3.75 A150W (180W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-124A-M
TPI 180-115A-M
AC/DC CONVERTER 15V 150W
Traco Power
8
In Stock
1 : $141.17000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-124A-M
TPI 180-153A-M
AC/DC CONVERTER 53V 150W
Traco Power
5
In Stock
1 : $141.17000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----3.4 A150W (180W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-124A-M
TPI 180-136A-M
AC/DC CONVERTER 36V 150W
Traco Power
4
In Stock
1 : $141.17000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC36V-----5 A150W (180W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPP 180-112A-M
TPP 180-124A-M
AC/DC CONVERTER 24V 150W
Traco Power
19
In Stock
1 : $156.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----7.5 A150W (180W Forced Air)ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-112A-M
AC/DC CONVERTER 12V 150W
Traco Power
14
In Stock
1 : $156.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC12V-----15 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-148A-M
AC/DC CONVERTER 48V 150W
Traco Power
8
In Stock
1 : $156.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC48V-----3.75 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-115A-M
AC/DC CONVERTER 15V 150W
Traco Power
6
In Stock
1 : $156.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112A-M
TPP 180-153A-M
AC/DC CONVERTER 53V 150W
Traco Power
5
In Stock
1 : $156.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----3.4 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPI 180-115-M
TPI 180-153-M
AC/DC CONVERTER 53V 150W
Traco Power
5
In Stock
1 : $163.53000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----3.4 A150W (180W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-115-M
TPI 180-124-M
AC/DC CONVERTER 24V 150W
Traco Power
3
In Stock
1 : $163.53000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC24V-----7.5 A150W (180W Forced Air)ITE (Commercial)3 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-115-M
TPI 180-136-M
AC/DC CONVERTER 36V 150W
Traco Power
5
In Stock
1 : $163.53000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC36V-----5 A150W (180W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPI 180-115-M
TPI 180-115-M
AC/DC CONVERTER 15V 150W
Traco Power
3
In Stock
1 : $163.53000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA62368-1
TPP 180-112-M
TPP 180-153-M
AC/DC CONVERTER 53V 150W
Traco Power
5
In Stock
1 : $179.90000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC53V-----3.4 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
TPP 180-112-M
TPP 180-115-M
AC/DC CONVERTER 15V 150W
Traco Power
4
In Stock
1 : $179.90000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC15V-----12 A150W (180W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputChassis Mount3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)CB, CE, cURus, EAC, UKCA60601-1; 62368-1
FSA150015A
FSA150018A
AC/DC CONVERTER 18V 150W
Inventus Power
11
In Stock
1 : $103.56000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC18V-----8.3 A150W (180W Forced Air)ITE (Commercial)-91%0°C ~ 70°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)CB, CE-
FSA150015A
FSA150015A
AC/DC CONVERTER 15V 150W
Inventus Power
6
In Stock
1 : $123.32000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC15V-----10 A150W (180W Forced Air)ITE (Commercial)-91%0°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)CB, CE-
GCS180 TF CVR KIT
GCS180PS12
AC/DC CONVERTER 12V 150W
XP Power
0
In Stock
1 : $183.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----12.5 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS24
AC/DC CONVERTER 24V 150W
XP Power
0
In Stock
1 : $183.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----6.3 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS28
AC/DC CONVERTER 28V 150W
XP Power
0
In Stock
1 : $183.43000
Box
Box
ActiveOpen Frame185 ~ 264 VAC28V-----5.4 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
Showing
1 - 25
of 45

150W (180W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.