120W (175W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : $218.45000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 10 A | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
5 In Stock | 1 : $218.45000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | 2.1 A | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
4 In Stock | 1 : $218.45000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2 A | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $174.11789 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | 10 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $174.11789 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | 8 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $174.11789 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | 2.5 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $174.11789 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 56V | - | - | - | - | 2.1 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $184.84278 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 8 A | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | 90 : $184.84278 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 5 A | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | 5 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE |