Showing
1 - 25
of 11,196
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
SHP1000
SHP1000PS28
AC/DC CONVERTER 28V 1000W
XP Power
36
In Stock
1 : $1,009.49000
Box
Box
ActiveEnclosed185 ~ 264 VAC28V-----43 A-----1000WITE (Commercial)3 kV85%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB62368-1
CS10S-24N-0-A
CS10S-24N-0-A
AC/DC CONVERTER 24V 1000W
Advanced Energy
39
In Stock
1 : $951.24000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC24V-----41.6 A-----1000WITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, PMBus™, Remote Sense, Universal InputChassis Mount10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)CSA, EN, IEC, UL60601-1; 62368-1
lzsa-1000-3
LZSA-1000-3
AC/DC CONVERTER 24V 1000W
TDK-Lambda Americas Inc
30
In Stock
1 : $2,516.13000
Bulk
Bulk
ActiveEnclosed, Conformal Coated185 ~ 265 VAC24V-----42 A-----1000WITE (Commercial)3 kV84%-40°C ~ 71°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm)CE-
SE-1000
SE-1000-12
AC/DC CONVERTER 12V 1000W
MEAN WELL USA Inc.
26
In Stock
1 : $302.15000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC12V-----83.3 A-----1000WITE (Commercial)3 kV85%-20°C ~ 60°C (With Derating)Adjustable Output, Remote On/Off, Remote SenseChassis Mount10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)cURus-
FSP700-90MPB
FSP700-90MPB
AC/DC CNVT 3.3V 5V 4X12V 1000W
FSP Technology Inc.
35
In Stock
1 : $536.97000
Box
Box
ActiveATX990 ~ 264 VAC3.3V5V12V12V12V12V24 A24 A16 A16 A16 A16 A1000WITE (Commercial), Medical-85%0°C ~ 50°C (With Derating)PFC, Standby Output, Universal InputChassis Mount6.50" L x 5.91" W x 3.39" H (165.0mm x 150.0mm x 86.0mm)CE, cURus, FCC, TUV, VCCI60601-1; 60950-1
MFG_MHP1000
MHP1000PS48
AC/DC CONVERTER 48V 1000W
XP Power
48
In Stock
1 : $1,309.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC48V-----21 A-----1000WMedical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)CB-
IMA-S1000
IMA-S1000-48-YYPLI
AC/DC CONVERTER 48V 1000W
Delta Electronics
42
In Stock
1 : $461.99000
Box
Box
ActiveEnclosed180 ~ 275 VAC, 120 ~ 300 VDC48V-----21 A-----1000WITE (Commercial), Medical4 kV94%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm)CCC, CE, cURus-
VPS1000-1012
VPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
32
In Stock
1 : $529.56000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A-----1000WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
MVPS1000-1012
MVPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
37
In Stock
1 : $582.51000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A-----1000WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
RWS1000Bxx
RWS1000B-36
AC/DC CONVERTER 36V 1000W
TDK-Lambda Americas Inc
47
In Stock
1 : $602.72000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 340 VDC36V-----28 A-----1000WITE (Commercial)4 kV88%-20°C ~ 60°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm)CE-
AC/DC CONVERTER 48V 1000W
CS10M-48N-0-A
AC/DC CONVERTER 48V 1000W
Advanced Energy
85
In Stock
1 : $1,031.61000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC48V-----20.8 A-----1000WITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, PMBus™, Remote Sense, Universal InputChassis Mount10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)CSA, EN, IEC, UL60601-1; 62368-1
AC/DC CONVERTER 48V 1000W
CS10S-48N-0-A
AC/DC CONVERTER 48V 1000W
Advanced Energy
46
In Stock
1 : $951.24000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC48V-----20.8 A-----1000WITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, PMBus™, Remote Sense, Universal InputChassis Mount10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)CSA, EN, IEC, UL60601-1; 62368-1
PQU1000-2_RC
PQU1000-54
AC/DC CONVERTER 54V 1000W
Murata Power Solutions Inc.
36
In Stock
1 : $545.05000
Box
Box
ActiveOpen Frame190 ~ 264 VAC54V-----18.5 A-----1000WITE (Commercial), Medical4 kV95%-30°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputChassis Mount8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)CB, CCC, CE, cCSAus, cTUVus, TUV60601-1; 62368-1
FPS(1000) SERIES
FPS1000-32
AC/DC CONVERTER 32V 1000W
TDK-Lambda Americas Inc
6
In Stock
1 : $980.31000
Bulk
Bulk
ActiveFront End185 ~ 265 VAC, 120 ~ 360 VDC32V-----31 A-----1000WITE (Commercial)3 kV87%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal InputRack Mount11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm)CE-
FPS(1000) SERIES
FPS1000-48
AC/DC CONVERTER 48V 1000W
TDK-Lambda Americas Inc
2
In Stock
1 : $980.31000
Bulk
Bulk
ActiveFront End185 ~ 265 VAC, 120 ~ 360 VDC48V-----21 A-----1000WITE (Commercial)3 kV88%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal InputRack Mount11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm)CE-
RWS1000Bxx
RWS1000B-12
AC/DC CONVERTER 12V 1000W
TDK-Lambda Americas Inc
2
In Stock
1 : $602.72000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 340 VDC12V-----84 A-----1000WITE (Commercial)4 kV85%-20°C ~ 60°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm)CE-
SWS1000L-Series View 1
SWS1000L-15
AC/DC CONVERTER 15V 1000W
TDK-Lambda Americas Inc
13
In Stock
1 : $981.57000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC15V-----70 A-----1000WMedical4 kV84%-20°C ~ 74°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm)CE, cURus, TUV-
SE-1000
SE-1000-15
AC/DC CONVERTER 15V 1000W
MEAN WELL USA Inc.
11
In Stock
1 : $302.15000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC15V-----66.7 A-----1000WITE (Commercial)3 kV86%-20°C ~ 60°C (With Derating)Adjustable Output, Remote On/Off, Remote SenseChassis Mount10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)cURus-
FSP600-90MPB
FSP600-90MPB
AC/DC CNVT 3.3V 5V 4X12V 1000W
FSP Technology Inc.
5
In Stock
1 : $500.68000
Box
Box
ActiveATX990 ~ 264 VAC3.3V5V12V12V12V12V24 A24 A16 A16 A16 A16 A1000WITE (Commercial), Medical-85%0°C ~ 50°C (With Derating)PFC, Standby Output, Universal InputChassis Mount6.50" L x 5.91" W x 3.39" H (165.0mm x 150.0mm x 86.0mm)CE, cURus, FCC, TUV, VCCI60601-1; 60950-1
CS1000M-48N-04A
CS1000M-48N-04A
AC/DC CONVERTER 48V 1000W
Advanced Energy
16
In Stock
1 : $934.38000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC48V-----20.8 A-----1000WITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, PMBus™, Remote Sense, Universal InputChassis Mount10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)CSA, EN, IEC, UL60601-1; 62368-1
AC/DC CONVERTER 24V 1000W
CS1000M-24N-04A
AC/DC CONVERTER 24V 1000W
Advanced Energy
10
In Stock
1 : $934.38000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC24V-----41.6 A-----1000WITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, PMBus™, Remote Sense, Universal InputChassis Mount10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)CSA, EN, IEC, UL60601-1; 62368-1
3
In Stock
1 : $1,717.16000
Bulk
Bulk
ActiveEnclosed190 ~ 265 VAC48V-----21 A-----1000WITE (Commercial)4.242 kV--40°C ~ 85°C (With Derating)Adjustable Output, Baseplate, I²C™ Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm)CB, CE-
VPS1000-1012
VPS1000-1024
AC/DC CONVERTER 24V 1000W
EOS Power
40
In Stock
1 : $529.56000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC24V-----41.67 A-----1000WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
coolx1000-fr-wp
CX10S-CCGCGC-P-A-DK00000
AC/DC CONVERTER 6X24V 1000W
Advanced Energy
10
In Stock
1 : $1,511.43000
Box
Box
ActiveEnclosed885 ~ 264 VAC24V24V24V24V24V24V8.3 A8.3 A3 A3 A8.3 A3 A1000WITE (Commercial), Medical4 kV93%-40°C ~ 85°CAdjustable Output, PMBus™, Remote Sense, Standby Output, Universal InputChassis Mount10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)CSA, EN, IEC, UL60601-1; 60950-1; 62368-1
LCM1000
LCM1000Q-T-4
AC/DC CONVERTER 24V 1000W
Artesyn Embedded Power
3
In Stock
1 : $588.71000
Bulk
Bulk
ActiveFront End190 ~ 264 VAC24V-----41.7 A-----1000WITE (Commercial), Medical4 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, I²C™ Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)BMSI, CB, CCC, cCSAus, CE, TUV-
Showing
1 - 25
of 11,196

1000W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.