CAD | USD

Showing
13
of 13
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
TLM40
LED DRIVER CC BUCK 2-38V 1A
$25.45000514Triad Magnetics1
237-1321-ND
TLM40ActiveConstant CurrentBuck110V40V2 ~ 38V1A26W-SCPIP66, NEMA 4-40°C ~ 60°C90%Wire Leads1.26"" L x 1.22"" W x 0.59"" H (32.0mm x 31.0mm x 15.0mm)
TLD1040
LED DRIVER CC AC/DC 18-36V 700MA
$65.62000343Triad Magnetics1
237-1314-ND
TLD1040ActiveConstant CurrentAC DC Converter1100VAC304VAC18 ~ 36V700mA40W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 2.76"" W x 1.26"" H (95.0mm x 70.0mm x 32.0mm)
TLD1040-12
LED DRIVER CV AC/DC 12V 3.33A
$65.62000102Triad Magnetics1
237-1318-ND
TLD1040ActiveConstant VoltageAC DC Converter1100VAC304VAC12V3.33A40W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 2.76"" W x 1.26"" H (95.0mm x 70.0mm x 32.0mm)
TLD10
LED DRIVER CV AC/DC 12V 1.66A
$52.5500088Triad Magnetics1
237-1313-ND
TLD1020ActiveConstant VoltageAC DC Converter1100VAC304VAC12V1.66A20W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 1.57"" W x 0.98"" H (95.0mm x 40.0mm x 25.0mm)
TLM40
LED DRIVER CC BUCK 2-38V 700MA
$25.4500038Triad Magnetics1
237-1320-ND
TLM40ActiveConstant CurrentBuck110V40V2 ~ 38V700mA26W-SCPIP66, NEMA 4-40°C ~ 60°C90%Wire Leads1.26"" L x 1.22"" W x 0.59"" H (32.0mm x 31.0mm x 15.0mm)
TLD10
LED DRIVER CV AC/DC 24V 830MA
$52.55000195Triad Magnetics1
237-1312-ND
TLD1020ActiveConstant VoltageAC DC Converter1100VAC304VAC24V830mA20W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 1.57"" W x 0.98"" H (95.0mm x 40.0mm x 25.0mm)
TLD10
LED DRIVER CC AC/DC 18-36V 350MA
$52.5500016Triad Magnetics1
237-1310-ND
TLD1020ActiveConstant CurrentAC DC Converter1100VAC304VAC18 ~ 36V350mA20W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 1.57"" W x 0.98"" H (95.0mm x 40.0mm x 25.0mm)
TLD1040
LED DRIVER CV AC/DC 24V 1.67A
$65.6200017Triad Magnetics1
237-1317-ND
TLD1040ActiveConstant VoltageAC DC Converter1100VAC304VAC24V1.67A40W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 2.76"" W x 1.26"" H (95.0mm x 70.0mm x 32.0mm)
TLM40
LED DRIVER CC BUCK 2-38V 350MA
$25.450001Triad Magnetics1
237-1319-ND
TLM40ActiveConstant CurrentBuck110V40V2 ~ 38V350mA26W-SCPIP66, NEMA 4-40°C ~ 60°C90%Wire Leads1.26"" L x 1.22"" W x 0.59"" H (32.0mm x 31.0mm x 15.0mm)
TLD10
LED DRIVER CC AC/DC 12-24V 700MA
$52.550005Triad Magnetics1
237-1311-ND
TLD1020ActiveConstant CurrentAC DC Converter1100VAC304VAC12 ~ 24V700mA20W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 1.57"" W x 0.98"" H (95.0mm x 40.0mm x 25.0mm)
TLD10
LED DRIVER CC AC/DC 12-24V 350MA
$47.012000Triad Magnetics10
237-1309-ND
TLD1020ActiveConstant CurrentAC DC Converter1100VAC304VAC12 ~ 24V350mA20W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 1.57"" W x 0.98"" H (95.0mm x 40.0mm x 25.0mm)
TLD1040
LED DRIVER CC AC/DC 12-24V 1.05A
$65.620000Triad Magnetics1
237-1315-ND
TLD1040ActiveConstant CurrentAC DC Converter1100VAC304VAC12 ~ 24V1.05A40W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 2.76"" W x 1.26"" H (95.0mm x 70.0mm x 32.0mm)
TLD1040
LED DRIVER CC AC/DC 18-36V 1.05A
$65.620000Triad Magnetics1
237-1316-ND
TLD1040ActiveConstant CurrentAC DC Converter1100VAC304VAC18 ~ 36V1.05A40W-OCP, OVP, SCPIP66, NEMA 4-30°C ~ 60°C84%Wire Leads3.74"" L x 2.76"" W x 1.26"" H (95.0mm x 70.0mm x 32.0mm)
Showing
13
of 13