CAD | USD
Showing
25
of 15
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
PR209 SERIES
AC/DC CONVERTER 13.8V 62W
$73.6500014Tripp Lite1
TL195-ND
PRActiveLinear1120VAC13.8V---4.5A62WITE (Commercial)---Benchtop8.25"" L x 3.00"" W x 3.25"" H (209.6mm x 76.2mm x 82.6mm)
PR7
AC/DC CONVERTER 13.8V 96W
$97.8100020Tripp Lite1
TL186-ND
PRActiveLinear1120VAC13.8V---7A96WITE (Commercial)---Benchtop7.50"" L x 6.50"" W x 3.75"" H (190.5mm x 165.1mm x 95.3mm)
PRxx SERIES
AC/DC CONVERTER 13.8V 276W
$233.740003Tripp Lite1
TL272-ND
PRActiveLinear1120VAC13.8V---20A276WITE (Commercial)---Benchtop10.00"" L x 6.00"" W x 4.50"" H (254.0mm x 152.4mm x 114.3mm)
PR260 SERIES
AC/DC CONVERTER 13.8V 414W
$307.200002Tripp Lite1
TL273-ND
PRActiveLinear1120VAC13.8V---30A414WITE (Commercial)---Benchtop10.25"" L x 6.25"" W x 6.75"" H (260.4mm x 158.8mm x 171.5mm)
PR292 SERIES
AC/DC CONVERTER 13.8V 828W
$516.450002Tripp Lite1
TL241-ND
PRActiveLinear1120VAC13.8V---60A828WITE (Commercial)---Benchtop11.50"" L x 10.50"" W x 6.75"" H (292.1mm x 266.7mm x 171.5mm)
PR190 SERIES
AC/DC CONVERTER 13.8V 41W
$101.270006Tripp Lite1
TL173-ND
PRActiveLinear1120VAC13.8V---3A41WITE (Commercial)---Benchtop7.50"" L x 4.50"" W x 3.00"" H (190.5mm x 114.3mm x 76.2mm)
PRxx SERIES
AC/DC CONVERTER 13.8V 207W
$219.5900018Tripp Lite1
TL189-ND
PRActiveLinear1120VAC13.8V---15A207WITE (Commercial)---Benchtop10.00"" L x 6.00"" W x 4.50"" H (254.0mm x 152.4mm x 114.3mm)
PR292 SERIES
AC/DC CONVERTER 13.8V 550W
$392.900002Tripp Lite1
TL191-ND
PRActiveLinear1120VAC13.8V---40A550WITE (Commercial)---Benchtop11.50"" L x 10.50"" W x 6.75"" H (292.1mm x 266.7mm x 171.5mm)
PR292 SERIES
AC/DC CONVERTER 13.8V 690W
$440.760002Tripp Lite1
TL392-ND
PRActiveLinear1120VAC13.8V---50A690WITE (Commercial)---Benchtop11.50"" L x 10.50"" W x 6.75"" H (292.1mm x 266.7mm x 171.5mm)
PR196 SERIES
AC/DC CONVERTER 13.8V 138W
$144.880001Tripp Lite1
TL187-ND
PRActiveLinear1120VAC13.8V---10A138WITE (Commercial)---Benchtop7.75"" L x 6.75"" W x 4.50"" H (196.9mm x 171.5mm x 114.3mm)
PR196 SERIES
AC/DC CONVERTER 13.8V 166W
$153.940001Tripp Lite1
TL188-ND
PRActiveLinear1120VAC13.8V---12A166WITE (Commercial)---Benchtop7.75"" L x 6.75"" W x 4.50"" H (196.9mm x 171.5mm x 114.3mm)
PR260 SERIES
AC/DC CONVERTER 13.8V 345W
$293.840000Tripp Lite1
TL190-ND
PRActiveLinear1120VAC13.8V---25A345WITE (Commercial)---Benchtop10.25"" L x 6.25"" W x 6.75"" H (260.4mm x 158.8mm x 171.5mm)
AC/DC CONVERTER 13.8V 152W
AC/DC CONVERTER 13.8V 152W
Obsolete0Tripp Lite-
TL183-ND
Trim LineObsoleteLinear1120VAC13.8V---11A152WITE (Commercial)---Benchtop9.00"" L x 7.75"" W x 3.25"" H (228.6mm x 196.9mm x 82.6mm)
AC/DC CONVERTER 13.8V 152W
AC/DC CONVERTER 13.8V 152W
Obsolete0Tripp Lite-
TL184-ND
Trim LineObsoleteLinear1120VAC13.8V---11A152WITE (Commercial)---Benchtop9.00"" L x 7.75"" W x 6.25"" H (228.6mm x 196.9mm x 158.8mm)
PR190 SERIES
AC/DC CONVERTER 13.8V 41W
Obsolete0Tripp Lite-
TL185-ND
PRObsoleteLinear1120VAC13.8V---3A41WITE (Commercial)---Benchtop7.50"" L x 4.50"" W x 3.00"" H (190.5mm x 114.3mm x 76.2mm)
Showing
25
of 15