CAD | USD

Showing
25
of 109
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
PS-S6024
AC/DC CONVERTER 24V 41W
$81.28000
130
Altech Corporation1
1920-1768-ND
PS-S40 (40W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---1.7A41WIndustrial, ITE (Commercial)3kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 1.57"" W x 3.54"" H (100.0mm x 40.0mm x 90.0mm)
PSC-151xx
AC/DC CONVERTER 24V 151W
$226.63000
30
Altech Corporation1
1920-1126-ND
PSC-151 (150W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 373 VDC24V---6.3A151WIndustrial, ITE (Commercial)4.242kV87%-10°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputDIN Rail3.93"" L x 2.19"" W x 4.93"" H (99.8mm x 55.5mm x 125.2mm)
PSC-481xx
AC/DC CONVERTER 24V 480W
$456.49000
28
Altech Corporation1
1920-1137-ND
PSC-481 (480W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 373 VDC24V---20A480WIndustrial, ITE (Commercial)4.242kV93%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputDIN Rail4.86"" L x 3.40"" W x 4.91"" H (123.4mm x 86.3mm x 124.8mm)
PSA-18024
AC/DC CONVERTER 24V 180W
$131.64000
10
Altech Corporation1
1920-1149-ND
PSA-180 (180W)ActiveEnclosed190 ~ 135 VAC, 180 ~ 264 VAC24V---7.5A180WIndustrial, ITE (Commercial)3kV91%-25°C ~ 70°C (With Derating)Adjustable OutputDIN Rail4.06"" L x 2.17"" W x 4.57"" H (103.0mm x 55.0mm x 116.0mm)
PS-S10024
AC/DC CONVERTER 24V 96W
$149.88000
8
Altech Corporation1
1920-1758-ND
PS-S100 (100W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---4A96WIndustrial, ITE (Commercial)3kV86%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 2.17"" W x 3.54"" H (100.0mm x 55.0mm x 90.0mm)
PS-S1015
AC/DC CONVERTER 15V 10W
$58.33000
12
Altech Corporation1
1920-1760-ND
PS-S10 (10W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---670mA10WIndustrial, ITE (Commercial)3kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 0.89"" W x 3.54"" H (100.0mm x 22.5mm x 90.0mm)
PS-S1024
AC/DC CONVERTER 12V 10W
$58.33000
10
Altech Corporation1
1920-1759-ND
PS-S10 (10W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---840mA10WIndustrial, ITE (Commercial)3kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 0.89"" W x 3.54"" H (100.0mm x 22.5mm x 90.0mm)
PSC-20xx
AC/DC CONVERTER 15V 21W
$65.75000
47
Altech Corporation1
1920-1129-ND
PSC-20 (20W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 373 VDC15V---1.4A21WIndustrial, ITE (Commercial)4.242kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 0.91"" W x 3.54"" H (99.0mm x 23.0mm x 90.0mm)
PSC-20xx
AC/DC CONVERTER 24V 24W
$65.75000
27
Altech Corporation1
1920-1130-ND
PSC-20 (20W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 373 VDC24V---1A24WIndustrial, ITE (Commercial)4.242kV86%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 0.91"" W x 3.54"" H (99.0mm x 23.0mm x 90.0mm)
PSC-20xx
AC/DC CONVERTER 12V 20W
$65.75000
14
Altech Corporation1
1920-1128-ND
PSC-20 (20W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 373 VDC12V---1.7A20WIndustrial, ITE (Commercial)4.242kV83%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 0.91"" W x 3.54"" H (99.0mm x 23.0mm x 90.0mm)
PS-1505
AC/DC CONVERTER 12V 15W
$67.51000
43
Altech Corporation1
1920-1747-ND
PS-15 (15W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---1.25A15WITE (Commercial)3kV84%-20°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail2.20"" L x 0.98"" W x 3.66"" H (56.0mm x 25.0mm x 93.0mm)
PS-S2005
AC/DC CONVERTER 5V 15W
$67.51000
13
Altech Corporation1
1920-1764-ND
PS-S20 (20W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---3A15WIndustrial, ITE (Commercial)3kV76%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 0.89"" W x 3.54"" H (100.0mm x 22.5mm x 90.0mm)
PS-S2005
AC/DC CONVERTER 12V 20W
$67.51000
9
Altech Corporation1
1920-1765-ND
PS-S20 (20W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---1.67A20WIndustrial, ITE (Commercial)3kV80%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 0.89"" W x 3.54"" H (100.0mm x 22.5mm x 90.0mm)
PS-1505
AC/DC CONVERTER 15V 15W
$67.51000
6
Altech Corporation1
1920-1748-ND
PS-15 (15W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---1A15WITE (Commercial)3kV83.5%-20°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail2.20"" L x 0.98"" W x 3.66"" H (56.0mm x 25.0mm x 93.0mm)
PS-1505
AC/DC CONVERTER 24V 15W
$69.46000
10
Altech Corporation1
1920-1749-ND
PS-15 (15W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---630mA15WITE (Commercial)3kV85%-20°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail2.20"" L x 0.98"" W x 3.66"" H (56.0mm x 25.0mm x 93.0mm)
PS-3024
AC/DC CONVERTER 24V 36W
$81.28000
12
Altech Corporation1
1920-1753-ND
PS-30 (30W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---1.5A36WITE (Commercial)3kV83%-20°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail2.20"" L x 3.07"" W x 3.66"" H (56.0mm x 78.0mm x 93.0mm)
PS-3015
AC/DC CONVERTER 15V 30W
$81.28000
8
Altech Corporation1
1920-1752-ND
PS-30 (30W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---2A30WITE (Commercial)3kV82%-20°C ~ 60°C (With Derating)Adjustable Output, Universal InputDIN Rail2.20"" L x 3.07"" W x 3.66"" H (56.0mm x 78.0mm x 93.0mm)
PSC-40xx
AC/DC CONVERTER 24V 41W
$82.57000
94
Altech Corporation1
1920-1135-ND
PSC-40 (40W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC24V---1.7A41WIndustrial, ITE (Commercial)4.242kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 1.57"" W x 3.54"" H (99.0mm x 40.0mm x 90.0mm)
PSC-40xx
AC/DC CONVERTER 12V 41W
$82.57000
19
Altech Corporation1
1920-1133-ND
PSC-40 (40W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC12V---3.4A41WIndustrial, ITE (Commercial)4.242kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 1.57"" W x 3.54"" H (99.0mm x 40.0mm x 90.0mm)
PSC-40xx
AC/DC CONVERTER 15V 41W
$82.57000
18
Altech Corporation1
1920-1134-ND
PSC-40 (40W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC15V---2.7A41WIndustrial, ITE (Commercial)4.242kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 1.57"" W x 3.54"" H (99.0mm x 40.0mm x 90.0mm)
PS-4505
AC/DC CONVERTER 5V 25W
$88.15000
7
Altech Corporation1
1920-1754-ND
PS-45 (45W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---5A25WIndustrial, ITE (Commercial)3kV72%-10°C ~ 50°C (With Derating)Adjustable Output, Universal InputDIN Rail2.64"" L x 3.07"" W x 3.66"" H (67.0mm x 78.0mm x 93.0mm)
PSC-60xx
AC/DC CONVERTER 12V 60W
$90.84000
33
Altech Corporation1
1920-1139-ND
PSC-60 (60W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC12V---5A60WIndustrial, ITE (Commercial)4.242kV86%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 1.57"" W x 3.54"" H (99.0mm x 40.0mm x 90.0mm)
PSC-60xx
AC/DC CONVERTER 24V 60W
$90.84000
32
Altech Corporation1
1920-1141-ND
PSC-60 (60W)ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC24V---2.5A60WIndustrial, ITE (Commercial)4.242kV87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.90"" L x 1.57"" W x 3.54"" H (99.0mm x 40.0mm x 90.0mm)
PS-S6024
AC/DC CONVERTER 5V 50W
$95.06000
11
Altech Corporation1
1920-1769-ND
PS-S60 (60W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---10A50WIndustrial, ITE (Commercial)3kV78%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 1.57"" W x 3.54"" H (100.0mm x 40.0mm x 90.0mm)
PS-S6024
AC/DC CONVERTER 12V 60W
$95.06000
11
Altech Corporation1
1920-1770-ND
PS-S60 (60W)ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---5A60WIndustrial, ITE (Commercial)3kV86%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail3.94"" L x 1.57"" W x 3.54"" H (100.0mm x 40.0mm x 90.0mm)
Showing
25
of 109