CAD | USD

Showing
25
of 862
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ECP180 SERIES
AC/DC CONVERTER 12V 120W
$150.55000
190
XP Power1
1470-2371-ND
ECP180 (180W)ActiveOpen Frame185 ~ 264 VAC12V---10A120W (180W Forced Air)ITE (Commercial), Medical4kV92%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 0.84"" H (101.6mm x 50.8mm x 21.6mm)-
SHP350
AC/DC CONVERTER 36V 350W
$193.77000
140
XP Power1
1470-2231-ND
SHP (350W)ActiveEnclosed185 ~ 264 VAC36V---9.7A350WITE (Commercial)3kV85%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal InputChassis Mount7.00"" L x 3.60"" W x 2.10"" H (177.8mm x 91.4mm x 53.3mm)CB
VCS70
AC/DC CONVERTER 24V 70W
$34.66000
217
XP Power1
1470-2290-ND
VCS (70W)ActiveEnclosed185 ~ 264 VAC24V---2.92A70WITE (Commercial)3kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.12"" L x 3.88"" W x 1.61"" H (130.0mm x 98.5mm x 41.0mm)CB
VCS100
AC/DC CONVERTER 24V 100W
$45.69000
924
XP Power1
1470-2280-ND
VCS (100W)ActiveEnclosed185 ~ 264 VAC24V---4.17A100WITE (Commercial)3kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26"" L x 3.87"" W x 1.65"" H (159.0mm x 98.2mm x 42.0mm)CB
ECS45
AC/DC CONVERTER 15V 45W
$50.30000
248
XP Power1
1470-1288-ND
ECS (45W)ActiveOpen Frame180 ~ 264 VAC15V---3A45WITE (Commercial), Medical4kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00"" L x 2.00"" W x 1.05"" H (76.2mm x 50.8mm x 26.7mm)CB
ECM40
AC/DC CONVERTER 24V 40W
$54.58000
151
XP Power1
1470-1236-ND
ECM (40W)ActiveOpen Frame190 ~ 264 VAC24V---1.7A40WITE (Commercial), Medical4kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)CB, CE
ECM40
AC/DC CONVERTER 12V 40W
$54.60000
118
XP Power1
1470-1234-ND
ECM (40W)ActiveOpen Frame190 ~ 264 VAC12V---3.5A40WITE (Commercial), Medical4kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)CB, CE
ECS65
AC/DC CONVERTER 24V 65W
$56.80000
1,012
XP Power1
1470-1299-ND
ECS (65W)ActiveOpen Frame180 ~ 264 VAC24V---2.7A65WITE (Commercial), Medical4kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.05"" H (101.6mm x 50.8mm x 26.7mm)CB
ECS65
AC/DC CONVERTER 12V 65W
$56.80000
150
XP Power1
1470-1296-ND
ECS (65W)ActiveOpen Frame180 ~ 264 VAC12V---5.4A65WITE (Commercial), Medical4kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.05"" H (101.6mm x 50.8mm x 26.7mm)CB
EML30-T
AC/DC CONVERTER 12V 30W
$58.42000
219
XP Power1
1470-2728-ND
EML30 (30W)ActiveOpen Frame185 ~ 264 VAC12V---2.5A30WMedical4kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46"" L x 1.36"" W x 1.00"" H (87.9mm x 34.6mm x 25.4mm)CB
ECS60
AC/DC CONVERTER 12V 60W
$64.91000
131
XP Power1
1470-1292-ND
ECS (60W)ActiveOpen Frame180 ~ 264 VAC12V---5A60WITE (Commercial), Medical4kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00"" L x 2.00"" W x 1.05"" H (76.2mm x 50.8mm x 26.7mm)CB
DNR60
AC/DC CONVERTER 5V 60W
$66.16000
113
XP Power1
1470-1103-ND
DNR (60W)ActiveEnclosed190 ~ 264 VAC, 90 ~ 375 VDC5V---10A60WHazardous Locations, Industrial, ITE (Commercial)3kV79%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputDIN Rail4.53"" L x 1.59"" W x 3.54"" H (115.0mm x 40.5mm x 90.0mm)CE
ECL15-S
AC/DC CONVERTER 9V 15W
$68.16000
707
XP Power1
1470-1175-ND
ECL (15W)ActiveEnclosed185 ~ 264 VAC9V---1.67A15WITE (Commercial)3kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30"" L x 1.36"" W x 1.04"" H (84.0mm x 34.5mm x 26.4mm)-
ECL15-S
AC/DC CONVERTER 5V 15W
$68.16000
103
XP Power1
1470-1172-ND
ECL (15W)ActiveEnclosed185 ~ 264 VAC5V---3A15WITE (Commercial)3kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30"" L x 1.36"" W x 1.04"" H (84.0mm x 34.5mm x 26.4mm)-
ECM40
AC/DC CONVERTER 5V +/-12V 40W
$69.47000
164
XP Power1
1470-1238-ND
ECM (40W)ActiveOpen Frame390 ~ 264 VAC5V12V-12V-6A, 2A, 500mA40WITE (Commercial), Medical4kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)CB, CE
EML15US05-S
AC/DC CONVERTER 5V 15W
$69.78000
113
XP Power1
1470-2611-ND
EML15 (15W)ActiveOpen Frame185 ~ 264 VAC5V---3A15WMedical4kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95"" L x 1.36"" W x 1.04"" H (75.0mm x 34.5mm x 26.4mm)-
ECM60
AC/DC CONVERTER 48V 60W
$72.78000
131
XP Power1
1470-1245-ND
ECM (60W)ActiveOpen Frame190 ~ 264 VAC48V---1.25A60WITE (Commercial), Medical4kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)CB, CE
ECP60
AC/DC CONVERTER 5V 12V 60W
$77.74000
118
XP Power1
1470-1262-ND
ECP (60W)ActiveOpen Frame285 ~ 264 VAC5V12V--7A, 3A60WITE (Commercial), Medical4kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)-
ECM60
AC/DC CONVERTER 5V +/-15V 60W
$79.39000
258
XP Power1
1470-1247-ND
ECM (60W)ActiveOpen Frame390 ~ 264 VAC5V15V-15V-8A, 2.5A, 500mA60WITE (Commercial), Medical4kV-0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x 30.5mm)CB, CE
SDS60
AC/DC CONVERTER 24V 60W
$81.05000
157
XP Power1
1470-2217-ND
SDS (60W)ActiveOpen Frame190 ~ 264 VAC24V---2.6A60WITE (Commercial)3kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00"" L x 3.00"" W x 1.20"" H (127.0mm x 76.2mm x 30.5mm)-
ECS100
AC/DC CONVERTER 28V 80W
$87.62000
500
XP Power1
1470-1274-ND
ECS (100W)ActiveOpen Frame180 ~ 264 VAC28V---3.6A80W (100W Forced Air)ITE (Commercial), Medical4kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00"" L x 2.00"" W x 1.25"" H (101.6mm x 50.8mm x 31.8mm)CB
ECL25-S
AC/DC CONVERTER 24V 25W
$87.62000
336
XP Power1
1470-1195-ND
ECL (25W)ActiveEnclosed185 ~ 264 VAC24V---1.04A25WITE (Commercial)3kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78"" L x 1.57"" W x 1.12"" H (96.0mm x 40.0mm x 28.5mm)-
SDS60
AC/DC CONVERTER 5V +/-15V 60W
$94.30000
144
XP Power1
1470-2220-ND
SDS (60W)ActiveOpen Frame390 ~ 264 VAC5V15V-15V-6A, 3A, 800mA60WITE (Commercial)3kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00"" L x 3.00"" W x 1.20"" H (127.0mm x 76.2mm x 30.5mm)-
ECP130PS
AC/DC CONVERTER 12V 100W/130W
$99.26000
172
XP Power1
1470-3009-ND
ECP130 (130W)ActiveOpen Frame185 ~ 264 VAC12V---8.33A100W (130W Forced Air)ITE (Commercial), Medical4kV93%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount3.00"" L x 2.00"" W x 1.10"" H (76.2mm x 50.8mm x 28.0mm)CE
ECL30-S
AC/DC CONVERTER 5V 12V 30W
$107.10000
281
XP Power1
1470-1209-ND
ECL (30W)ActiveEnclosed285 ~ 264 VAC5V12V--3A, 1.3A30WITE (Commercial)3kV81%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78"" L x 1.57"" W x 1.12"" H (96.0mm x 40.0mm x 28.5mm)-
Showing
25
of 862