CAD | USD

Showing
25
of 526
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
VEL18-Series-US
AC/DC WALL MOUNT ADAPTER 12V 18W
$20.080001,902XP Power1
1470-3157-ND
VEL18 (18W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P3.54"" L x 1.34"" W x 1.87"" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL
VEL36US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
$28.36000615XP Power1
1470-3653-ND
VEL36 (36W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1.5A36W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P3.70"" L x 1.95"" W x 2.11"" H (94.0mm x 49.6mm x 53.6mm)CB, CCC
VEL05US050-US-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
$7.890002,855XP Power1
1470-2768-ND
VEL05 (5W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-NEMA 1-15P2.17"" L x 0.95"" W x 1.40"" H (55.1mm x 24.1mm x 35.5mm)CB, TUV
VEL05US050-EU-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
$7.89000143XP Power1
1470-2754-ND
VEL05 (5W)ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-CEE 7/162.17"" L x 0.95"" W x 2.13"" H (55.1mm x 24.1mm x 54.0mm)CB
VELxxxxxxx-US-JA
AC/DC WALL MOUNT ADAPTER 9V 5W
$10.230002,695XP Power1
1470-2773-ND
VEL05 (5W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V550mA5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P2.17"" L x 0.95"" W x 1.40"" H (55.1mm x 24.1mm x 35.5mm)CB
VELxxxxxxx-US-JA
AC/DC WALL MOUNT ADAPTER 5V 5W
$10.230002,002XP Power1
1470-2771-ND
VEL05 (5W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P2.17"" L x 0.95"" W x 1.40"" H (55.1mm x 24.1mm x 35.5mm)CB, TUV
VEL05US050-US-MB
AC/DC WALL MOUNT ADAPTER 5V 5W
$10.230001,756XP Power1
1470-2769-ND
VEL05 (5W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB Mini59"" (1.50m)NEMA 1-15P2.17"" L x 0.95"" W x 1.40"" H (55.1mm x 24.1mm x 35.5mm)CB, TUV
VELxxxxxxx-US-JA
AC/DC WALL MOUNT ADAPTER 12V 5W
$10.23000925XP Power1
1470-2774-ND
VEL05 (5W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V420mA5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P2.17"" L x 0.95"" W x 1.40"" H (55.1mm x 24.1mm x 35.5mm)CB
VEL05US050-EU-UB
AC/DC WALL MOUNT ADAPTER 5V 5W
$10.23000273XP Power1
1470-2756-ND
VEL05 (5W)ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB Micro59"" (1.50m)CEE 7/162.17"" L x 0.95"" W x 2.13"" H (55.1mm x 24.1mm x 54.0mm)CB
VER05US050-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
$11.830001,314XP Power1
1470-2775-ND
VER05 (5W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-Multi-Blade2.16"" L x 1.45"" W x 1.69"" H (54.9mm x 37.0mm x 42.9mm)CB
VER05US050
AC/DC WALL MOUNT ADAPTER 9V 5W
$12.610003,281XP Power1
1470-2780-ND
VER05 (5W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V550mA5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade2.16"" L x 1.45"" W x 1.69"" H (54.9mm x 37.0mm x 42.9mm)CB
VER05US050-UB
AC/DC WALL MOUNT ADAPTER 5V 5W
$12.61000873XP Power1
1470-2777-ND
VER05 (5W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V1A5W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB Micro59"" (1.50m)Multi-Blade2.16"" L x 1.45"" W x 1.69"" H (54.9mm x 37.0mm x 42.9mm)CB
VER05US050
AC/DC WALL MOUNT ADAPTER 12V 5W
$12.61000458XP Power1
1470-2781-ND
VER05 (5W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V420mA5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade2.16"" L x 1.45"" W x 1.69"" H (54.9mm x 37.0mm x 42.9mm)CB
VEU10US050-EU
AC/DC WALL MOUNT ADAPTER 5V 10W
$12.85000423XP Power1
1470-4188-ND
VEU10 (10W)ActiveEuropeWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.1A10W75mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CUSB A Receptacle-CEE 7/161.45"" L x 0.86"" W x 2.20"" H (36.8mm x 21.8mm x 55.9mm)CB, CCC, TUV, UL
VEL12 Series
AC/DC WALL MOUNT ADAPTER 12V 12W
$17.32000564XP Power1
1470-3113-ND
VEL12 (12W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P2.99"" L x 1.16"" W x 1.73"" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL
VEL12 Series
AC/DC WALL MOUNT ADAPTER 9V 12W
$17.32000247XP Power1
1470-3112-ND
VEL12 (12W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.28A12W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P2.99"" L x 1.16"" W x 1.73"" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL
VEL18-Series-US
AC/DC WALL MOUNT ADAPTER 24V 18W
$20.08000388XP Power1
1470-3159-ND
VEL18 (18W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V750mA18W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P3.54"" L x 1.34"" W x 1.87"" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL
VER12US-Series
AC/DC WALL MOUNT ADAPTER 9V 12W
$20.480002,655XP Power1
1470-3115-ND
VER12 (12W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V1.28A12W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.01"" L x 1.61"" W x 1.48"" H (76.5mm x 41.0mm x 37.6mm)CB
VER12US-Series
AC/DC WALL MOUNT ADAPTER 12V 12W
$20.48000715XP Power1
1470-3116-ND
VER12 (12W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.01"" L x 1.61"" W x 1.48"" H (76.5mm x 41.0mm x 37.6mm)CB
VER12US-Series
AC/DC WALL MOUNT ADAPTER 5V 11W
$20.48000139XP Power1
1470-3114-ND
VER12 (12W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2.1A11W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.01"" L x 1.61"" W x 1.48"" H (76.5mm x 41.0mm x 37.6mm)CB
VEL24-Series-US
AC/DC WALL MOUNT ADAPTER 12V 24W
$22.850001,797XP Power1
1470-3166-ND
VEL24 (24W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V2A24W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P3.54"" L x 1.34"" W x 1.87"" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL
VEL24-Series-US
AC/DC WALL MOUNT ADAPTER 24V 24W
$22.85000564XP Power1
1470-3168-ND
VEL24 (24W)ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1A24W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)NEMA 1-15P3.54"" L x 1.34"" W x 1.87"" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL
VER18 Series
AC/DC WALL MOUNT ADAPTER 24V 18W
$23.230003,612XP Power1
1470-3172-ND
VER18 (18W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V750mA18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.54"" L x 1.69"" W x 1.68"" H (90.0mm x 43.0mm x 42.7mm)CB
VER18 Series
AC/DC WALL MOUNT ADAPTER 9V 18W
$23.23000937XP Power1
1470-3169-ND
VER18 (18W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V2A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.54"" L x 1.69"" W x 1.68"" H (90.0mm x 43.0mm x 42.7mm)CB
VER18 Series
AC/DC WALL MOUNT ADAPTER 12V 18W
$23.25000777XP Power1
1470-3170-ND
VER18 (18W)ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59"" (1.50m)Multi-Blade3.54"" L x 1.69"" W x 1.68"" H (90.0mm x 43.0mm x 42.7mm)CB
Showing
25
of 526