Cosel USA, Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : $30.63000 Box | Box | Last Time Buy | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | - | - | - | |||
47 In Stock | 1 : $129.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 5.4A | 81 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
28 In Stock | 1 : $200.24000 Box | Box | Active | Isolated Module | 1 | 200V | 400V | 24V | - | - | - | 4.2A | - | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | - | - | - | - | |||
61 In Stock | 1 : $221.97000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 48V | - | - | - | 4.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | - | - | - | |||
27 In Stock | 1 : $94.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
32 In Stock | 1 : $24.06000 Bulk | Bulk | Active | Isolated Module | 1 | 6V | 60V | 12V | - | - | - | 130mA | 1.6 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
14 In Stock | 1 : $129.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
86 In Stock | 1 : $24.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
89 In Stock | 1 : $25.79000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 130mA, 130mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 7-DIP Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - | - | - | - | |||
14 In Stock | 1 : $31.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 400mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
28 In Stock | 1 : $36.21000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
10 In Stock | 1 : $36.21000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
13 In Stock | 1 : $38.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module | 1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm) | - | - | - | - | |||
8 In Stock | 1 : $48.73000 Bulk | Bulk | Active | Isolated Module | 1 | 6V | 60V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
46 In Stock | 1 : $49.61000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
70 In Stock | 1 : $53.05000 Box | Box | Last Time Buy | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 200mA, 200mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 77% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.28" H (44.5mm x 28.0mm x 7.0mm) | - | - | - | - | |||
61 In Stock | 1 : $53.05000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.75" L x 1.10" W x 0.28" H (44.5mm x 28.0mm x 7.0mm) | - | - | - | - | |||
9 In Stock | 1 : $56.10000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 900mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | - | - | - | - | |||
8 In Stock | 1 : $58.90000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 900mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | - | - | - | |||
15 In Stock | 1 : $71.77000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1A | 12 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-SIP Module | 1.78" L x 0.33" W x 1.15" H (45.2mm x 8.4mm x 29.3mm) | - | - | - | - | |||
28 In Stock | 1 : $84.93000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V or 10V | -5V | - | - | 2A, 2A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
77 In Stock | 1 : $107.96000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 92.5% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | - | CE, cURus, TUV | - | |||
6 In Stock | 1 : $129.97000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 2.7A, 2.7A | 81 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
18 In Stock | 1 : $138.89000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 9A | 252 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 8-DIP Module | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | - | Enable, Active Low | CE, cURus, TUV | - | |||
3 In Stock | 1 : $152.59000 Box | Box | Last Time Buy | Isolated Module | 1 | 36V | 76V | 1.5V | - | - | - | 30A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) | - | - | - | - |