48V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,426 In Stock | 1 : $63.54000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
809 In Stock | 1 : $63.54000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
895 In Stock | 1 : $174.80000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 1.04A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 83% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 60950-1; 61000-3-2; 61000-3-3; 61000-6-1 | |||
35 In Stock | 1 : $175.78000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 3.2A | 154 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
324 In Stock | 1 : $185.98000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 2.08A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | UL | 60950-1 | |||
731 In Stock | 1 : $216.12000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 7.3A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
204 In Stock | 1 : $237.61000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 7.3A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
174 In Stock | 1 : $323.82000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 2.08A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.7% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
246 In Stock | 1 : $327.17000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 2.08A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
193 In Stock | 1 : $337.88000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
61 In Stock | 1 : $349.26000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
40 In Stock | 1 : $354.25000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
137 In Stock | 1 : $379.13000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 4.17A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
138 In Stock | 1 : $413.41000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 5.21A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
74 In Stock | 1 : $460.39000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 12.5A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | UL | 60950-1 | |||
76 In Stock | 1 : $463.44000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
171 In Stock | 1 : $660.40000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
414 In Stock | 1 : $758.42000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 12.5A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
155 In Stock | 1 : $175.78000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.2A | 154 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
52 In Stock | 1 : $213.24000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
216 In Stock | 1 : $209.89000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 16.7A | 800 W | 1.5 kV | ITE (Commercial) | OTP, OVP | -40°C ~ 85°C | 94.5% | Through Hole | 14-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
30 In Stock | 1 : $257.24000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 2.1A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 88.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN | - | |||
32 In Stock | 1 : $264.53000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.2A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
227 In Stock | 1 : $266.55000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 6.25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
33 In Stock | 1 : $331.38000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | - | 12.5A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 |