38A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $158.85000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 38A | 456 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 116°C | 92.5% | Through Hole | 9-DIP Module, 1/2 Brick | 2.36" L x 2.24" W x 0.52" H (60.0mm x 57.0mm x 13.2mm) | - | Enable, Active Low | - | - | |||
8 In Stock | 1 : $167.65000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | OCP, OVP | -40°C ~ 85°C | 94% | Through Hole | 8-DIP Module | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | - | - | - | - | |||
0 In Stock | 75 : $100.48880 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 75V | 5V | - | - | - | 38A | 190 W | 1.5 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.5% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 1 : $167.65000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | Eighth Brick | Enable, Active Low | CE, cURus, TUV | - | |||
0 In Stock | 1 : $167.65000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | Eighth Brick | Enable, Active Low | CE, cURus, TUV | - | |||
0 In Stock | 1 : $167.65000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | Eighth Brick | Enable, Active High | CE, cURus, TUV | - | |||
0 In Stock | 1 : $167.65000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | Eighth Brick | Enable, Active Low | CE, cURus, TUV | - | |||
0 In Stock | 1 : $188.87000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 10V | - | - | - | 38A | 380 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm) | Eighth Brick | Enable, Active Low | CE, cURus, TUV | - | |||
0 In Stock | 1 : $322.72000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 12V | - | - | - | 38A | 450 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | 14-DIP Module | 4.65" L x 2.40" W x 1.08" H (118.0mm x 61.0mm x 27.5mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 1 : $322.72000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 12V | - | - | - | 38A | 450 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | 14-DIP Module | 4.65" L x 2.40" W x 1.08" H (118.0mm x 61.0mm x 27.5mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 36V | 55V | 9.6V | - | - | - | 38A | 365 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 125°C | 97% | Through Hole | 5-DIP Module | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 36V | 55V | 9.6V | - | - | - | 38A | 365 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 125°C | 97% | Through Hole | 5-DIP Module | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 36V | 55V | 9.6V | - | - | - | 38A | 365 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 125°C | 97% | Through Hole | 5-DIP Module | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | - | Enable, Active High | - | - |