30A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,125 In Stock | 1 : $85.83000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 1.8V | - | - | - | 30A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
474 In Stock | 1 : $94.42000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 1.8V | - | - | - | 30A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
160 In Stock | 1 : $175.78000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
58 In Stock | 1 : $394.95000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.8% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
1,353 In Stock | 1 : $34.43000 Cut Tape (CT) 200 : $29.13305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 14V | 0.8 ~ 2.75V | - | - | - | 30A | 80 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91.3% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm) | - | Enable, Active Low | - | - | |||
200 In Stock | 1 : $36.73000 Cut Tape (CT) 200 : $31.07390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 14V | 0.8 ~ 2.75V | - | - | - | 30A | 80 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91.3% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm) | - | Enable, Active Low | - | - | |||
40 In Stock | 1 : $223.32000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
440 In Stock | 1 : $58.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | - | 30A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 14-SMD Module | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | - | - | - | - | |||
42 In Stock | 1 : $194.43000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 5V | - | - | - | 30A | 150 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 88.3% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
140 In Stock | 1 : $58.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | - | 30A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 14-DIP Module | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | - | - | - | - | |||
117 In Stock | 1 : $22.65000 Cut Tape (CT) 150 : $19.22167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 1.8V | - | - | - | 30A | 54 W | - | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89.6% | Surface Mount | 54-BLGA Module | 0.55" L x 0.43" W x 0.33" H (14.0mm x 11.0mm x 8.3mm) | - | Enable, Active High | - | - | |||
112 In Stock | 1 : $330.79000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.5V ~ 1.325V | - | - | - | 30A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 100-PowerBQFN Module | 0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm) | 100-QFN (17x11) | Enable, Active High | - | - | |||
2 In Stock | 1 : $289.22000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
3 In Stock | 1 : $152.59000 Box | Box | Last Time Buy | Isolated Module | 1 | 36V | 76V | 1.5V | - | - | - | 30A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) | - | - | - | - | |||
4 In Stock | 1 : $208.58000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 30A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 83% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
4 In Stock | 1 : $208.57000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 30A | 99 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 79% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
17 In Stock | 1 : $175.78000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
2 In Stock | 1 : $232.92000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 30A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
5 In Stock | 1 : $288.24000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
3 In Stock | 1 : $614.37000 Tube | Tube | Active | Isolated Module | 1 | 21V | 32V | 5V | - | - | - | 30A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : $867.30000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 5V | - | - | - | 30A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 84% | Through Hole | 12-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
22 In Stock | 1 : $58.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | - | 30A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 14-DIP Module | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | - | - | - | - | |||
12 In Stock | 1 : $144.08000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 30A | 99 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 82% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
12 In Stock | 1 : $144.08000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 30A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 86% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
15 In Stock | 1 : $201.71000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 |