3.13A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : $108.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
193 In Stock | 1 : $337.88000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
61 In Stock | 1 : $349.26000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
40 In Stock | 1 : $354.25000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
33 In Stock | 1 : $352.59000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
41 In Stock | 1 : $381.20000 Tray | Tray | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
126 In Stock | 1 : $108.95000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
380 In Stock | 1 : $351.77000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
2 In Stock | 1 : $666.24000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 375V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock | 1 : $122.09000 Bag | Bag | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.13A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 92% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
17 In Stock | 1 : $331.09000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
16 In Stock | 1 : $333.48000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
18 In Stock | 1 : $372.23000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.57" H (57.9mm x 36.8mm x 14.5mm) | - | - | - | - | |||
0 In Stock | 1 : $133.65000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3 | |||
4 In Stock | 1 : $160.17000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | 62368-1 | |||
9 In Stock | 1 : $230.32000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 3.13A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
2 In Stock | 1 : $348.28000 Tube | Tube | Active | Isolated Module | 1 | 43V | 110V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
1 In Stock | 1 : $375.87000 Tube | Tube | Active | Isolated Module | 1 | 100V | 200V | 48V | - | - | - | 3.13A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.1% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
10 In Stock | 1 : $445.00000 Bulk | Bulk | Active | Isolated Module | 1 | 10V | 20V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
13 In Stock | 1 : $108.95000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
12 In Stock | 1 : $108.95000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
7 In Stock | 1 : $108.95000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
9 In Stock | 1 : $230.32000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 3.13A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
55 In Stock | 1 : $107.18000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 3.13A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
4 In Stock | 1 : $126.99000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.13A | 75 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 92% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | - | - |