28V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $251.26000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 91% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
268 In Stock | 1 : $324.67000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 28V | - | - | - | 1.3A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
25 In Stock | 1 : $329.99000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
31 In Stock | 1 : $865.81000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 28V | - | - | - | 5.35A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 86% | Through Hole | 12-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
148 In Stock | 1 : $133.00000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 28V | - | - | - | 11A | 308 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 92.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | - | Enable, Active Low | - | - | |||
321 In Stock | 1 : $221.27000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 11A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
64 In Stock | 1 : $237.21000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
3,203 In Stock | 1 : $266.09000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
48 In Stock | 1 : $274.04000 Box | Box | Active | Isolated Module | 1 | 10V | 36V | 28V | - | - | - | 7.14A | 200 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55024; 55032 Class A; 60950-1 | |||
42 In Stock | 1 : $316.43000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 21.5A | 602 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
636 In Stock | 1 : $396.85000 Tray | Tray | Active | Isolated Module | 1 | 10V | 40V | 28V | - | - | - | 1.8A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 83% | Through Hole | 11-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | - | - | |||
33 In Stock | 1 : $387.09000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
42 In Stock | 1 : $390.55000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
342 In Stock | 1 : $404.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.6% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
443 In Stock | 1 : $408.45000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
41 In Stock | 1 : $424.83000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 18A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active Low | - | - | |||
362 In Stock | 1 : $452.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 80.9% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
119 In Stock | 1 : $521.13000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | - | 8.93A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
80 In Stock | 1 : $766.03000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
59 In Stock | 1 : $841.67000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
628 In Stock | 1 : $870.37000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | - | 21.43A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
164 In Stock | 1 : $870.37000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | - | 21.43A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
133 In Stock | 1 : $1,103.58000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.43A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.3% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $2,663.17000 Tray | Tray | Active | Isolated Module | 1 | 180V | 400V | 28V | - | - | - | 46.43A | 1.3 kW | 2.121 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 93.7% | Through Hole | Module | 5.65" L x 1.40" W x 0.37" H (143.6mm x 35.5mm x 9.4mm) | - | - | CE | - | |||
229 In Stock This product has a maximum purchase limit | 1 : $102.98000 Tray | Tray | Not For New Designs | Isolated Module, Digital | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | - | - | - |