Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
0
In Stock
1 : $29.51000
Cut Tape (CT)
100 : $30.68270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated PoE Module137V57V12V---2.125A26 W2.25 kVITE (Commercial)--40°C ~ 85°C92.5%Surface Mount7-SMD Module1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm)----
0
In Stock
200 : $24.96420
Bulk
Bulk
ActiveIsolated Module137V57V12V---2.125A26 W2.25 kVITE (Commercial)Remote On/Off-40°C ~ 85°C92.5%Surface Mount7-SMD Module1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm)-Enable, Active Low--
0
In Stock
Not For New Designs
Cut Tape (CT)
Digi-Reel®
Not For New DesignsIsolated PoE Module142.5V57V12V---2.125A26 W2.25 kVITE (Commercial)OCP, SCP, UVLO-40°C ~ 85°C92.5%Surface Mount-1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm)----
Showing
1 - 3
of 3

2.125A DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.