10A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,545 In Stock | 1 : $25.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.59 ~ 5.1V | - | - | - | 10A | 50 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | 0°C ~ 70°C | 91% | Through Hole | 5-SIP Module | 0.41" L x 0.32" W x 0.65" H (10.4mm x 8.1mm x 16.5mm) | - | Enable, Active High | - | - | |||
1,300 In Stock | 1 : $35.41000 Cut Tape (CT) 100 : $29.96180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 9.6V | 14V | 0.75 ~ 5.5V | - | - | - | 10A | 55 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm) | - | Enable, Active High | - | - | |||
271 In Stock | 1 : $33.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | - | - | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
240 In Stock | 1 : $40.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9.6V | 14V | 0.75 ~ 5.5V | - | - | - | 10A | 55 W | - | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 10-SIP Module | 2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.7mm) | - | - | - | - | |||
2,591 In Stock | 1 : $43.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
533 In Stock | 1 : $47.52000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
4,036 In Stock | 1 : $48.21000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
1,370 In Stock | 1 : $52.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
3,404 In Stock | 1 : $53.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
276 In Stock | 1 : $58.05000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
824 In Stock | 1 : $65.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
1,161 In Stock | 1 : $68.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
172 In Stock | 1 : $74.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
355 In Stock | 1 : $73.93000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | - | Enable, Active Low | - | - | |||
1,886 In Stock | 1 : $94.91000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 94.6% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
861 In Stock | 1 : $99.43000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 94.7% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | - | |||
774 In Stock | 1 : $107.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -55°C ~ 125°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
412 In Stock | 1 : $110.66000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 50V | - | - | - | 10A | 500 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CE, TUV, UL | - | |||
228 In Stock | 1 : $112.38000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 50V | - | - | - | 10A | 500 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, TUV, UL | - | |||
399 In Stock | 1 : $174.50000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 81% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 60950-1; 61000-3-2; 61000-3-3; 61000-6-1 | |||
624 In Stock | 1 : $219.08000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 105°C | 89% | Through Hole | Quarter Brick | 2.39" L x 1.95" W x 0.50" H (60.6mm x 49.5mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - | |||
80 In Stock | 1 : $392.17000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
242 In Stock | 1 : $393.51000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
144 In Stock | 1 : $427.60000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 77% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
348 In Stock This product has a maximum purchase limit | 1 : $16.91000 Tray | - | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.3V | 16V | 0.5 ~ 5V | - | - | - | 10A | - | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 45-PowerFLGA Module | 0.31" L x 0.31" W x 0.08" H (8.0mm x 8.0mm x 2.0mm) | 45-LGA (8x8) | - | - | - |