CAD | USD

Showing
1 - 25
of 4,681
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC02-SE/277
AC/DC CONVERTER 5V 2W
$22.33000
219 - Immediate
Recom PowerRecom Power
1
945-2278-5-ND
POWERLINE RAC02-SE/277 (2W)
Tube
ActiveEnclosed185 ~ 305 VAC5V---400mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)70%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
VSK-S15
AC/DC CONVERTER 5V 15W
$29.02000
121 - Immediate
CUI Inc.CUI Inc.
1
102-2400-ND
VSK-S15 (15W)
Tray
ActiveEnclosed185 ~ 264 VAC5V---2.8A15 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)76%Through Hole4-DIP Module2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
RAC02-SC
AC/DC CONVERTER 15V 2W
$18.42000
330 - Immediate
Recom PowerRecom Power
1
945-1772-5-ND
POWERLINE RAC02-C (2W)
Tube
ActiveEnclosed180 ~ 264 VAC15V---133mA2 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)74%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL-
RAC02-SE/277
AC/DC CONVERTER 24V 2W
$22.33000
214 - Immediate
Recom PowerRecom Power
1
945-2280-5-ND
POWERLINE RAC02-SE/277 (2W)
Tube
ActiveEnclosed185 ~ 305 VAC24V---83mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)76%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
VSK-S25
AC/DC CONVERTER 9V 25W
$41.78000
263 - Immediate
CUI Inc.CUI Inc.
1
102-2399-ND
VSK-S25 (25W)
Tray
ActiveEnclosed185 ~ 264 VAC9V---2.5A25 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)78%Through Hole6-DIP Module2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
EML30-E
AC/DC CONVERTER 5V 30W
$68.71000
11 - Immediate
XP PowerXP Power
1
1470-2717-ND
EML30 (30W)
Box
ActiveEnclosed185 ~ 264 VAC5V---6A30 WMedicalUniversal Input-20°C ~ 70°C (With Derating)75%Through Hole4-DIP Module3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)CB, TUV, UL60601-1
RAC02-SC
AC/DC CONVERTER 12V 2W
$17.89000
2,976 - Immediate
Recom PowerRecom Power
1
945-1402-5-ND
POWERLINE RAC02-C (2W)
Tube
ActiveEnclosed180 ~ 264 VAC12V---167mA2 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)74%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL-
RAC01-SC
AC/DC CONVERTER 12V 1W
$17.01000
68 - Immediate
Recom PowerRecom Power
1
945-1398-5-ND
POWERLINE RAC01-C (1W)
Tube
ActiveEnclosed180 ~ 264 VAC12V---83mA1 WITE (Commercial)SCP-25°C ~ 85°C (With Derating)72%Through Hole4-DIP Module1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)CE, EN, UL-
VCE10USxx
AC/DC CONVERTER 48V 10W
$23.81000
26 - Immediate
XP PowerXP Power
1
1470-4530-ND
VCE10 (10W)
Box
ActiveEnclosed185 ~ 305 VAC48V---210mA10 WHousehold Appliances, ITE (Commercial)--25°C ~ 70°C (With Derating)80%Through Hole4-DIP Module2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)CB, TUV, UL62368-1
VCE10USxx
AC/DC CONVERTER 24V 10W
$23.81000
6 - Immediate
XP PowerXP Power
1
1470-4529-ND
VCE10 (10W)
Box
ActiveEnclosed185 ~ 305 VAC24V---420mA10 WHousehold Appliances, ITE (Commercial)--25°C ~ 70°C (With Derating)80%Through Hole4-DIP Module2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)CB, TUV, UL62368-1
VOF-15 Series
AC/DC CONVERTER 12V 15W
$31.90000
1,519 - Immediate
CUI Inc.CUI Inc.
1
102-2046-ND
VOF-15 (15W)
Tray
ActiveOpen Frame185 ~ 264 VAC12V---1.25A15 WITE (Commercial)Universal Input0°C ~ 60°C (With Derating)80%Through Hole4-DIP Module2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60950-1; 61000-3-2; 61000-3-3
VOF-15 Series
AC/DC CONVERTER 15V 15W
$31.90000
1,140 - Immediate
CUI Inc.CUI Inc.
1
102-2047-ND
VOF-15 (15W)
Tray
ActiveOpen Frame185 ~ 264 VAC15V---1A15 WITE (Commercial)Universal Input0°C ~ 60°C (With Derating)80%Through Hole4-DIP Module2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60950-1; 61000-3-2; 61000-3-3
RAC03
AC/DC CONVERTER 12V 3W
$19.55000
1,328 - Immediate
Recom PowerRecom Power
1
945-1406-5-ND
POWERLINE RAC03-C (3W)
Tube
ActiveEnclosed190 ~ 264 VAC12V---250mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)76%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
VSK-S5
AC/DC CONVERTER 3.3V 5W
$22.30000
42 - Immediate
CUI Inc.CUI Inc.
1
102-2385-ND
VSK-S5 (5W)
Tube
ActiveEnclosed185 ~ 264 VAC3.3V---1.25A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)66%Through Hole4-DIP Module2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S20
AC/DC CONVERTER 9V 20W
$37.71000
41 - Immediate
CUI Inc.CUI Inc.
1
102-2398-ND
VSK-S20 (20W)
Tray
ActiveEnclosed185 ~ 264 VAC9V---2.1A20 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)77%Through Hole6-DIP Module2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
EML30-E
AC/DC CONVERTER 24V 30W
$68.70000
258 - Immediate
XP PowerXP Power
1
1470-2733-ND
EML30 (30W)
Tube
ActiveEnclosed185 ~ 264 VAC24V---1.25A30 WMedicalUniversal Input-20°C ~ 70°C (With Derating)82%Through Hole4-DIP Module3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)CB, TUV, UL60601-1
LS05-K3BxxSS
AC DC CONVERTER,5W,12VDC
$2.09000
223 - Immediate
Mornsun America, LLCMornsun America, LLC
1
2725-LS05-K3B12SS-ND
LS05-K3BxxSS (5W)
Tray
ActiveEnclosed185 ~ 305 VAC, 70 ~ 430 VDC12V---330mA4 WITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)75%Through Hole4-SIP Module0.64" L x 0.37" W x 0.72" H (16.1mm x 9.5mm x 18.2mm)CE62368-1
VSK-S15
AC/DC CONVERTER 12V 15W
$29.02000
538 - Immediate
CUI Inc.CUI Inc.
1
102-2402-ND
VSK-S15 (15W)
Tray
ActiveEnclosed185 ~ 264 VAC12V---1.25A15 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)80%Through Hole4-DIP Module2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
RAC04-SA
AC/DC CONVERTER 12V 4W
$34.42000
555 - Immediate
Recom PowerRecom Power
1
945-1066-ND
POWERLINE RAC04 (4W)
Box
Not For New DesignsEnclosed190 ~ 264 VAC12V---333mA4 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)77%Through Hole7-DIP Module1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)CE, cULus, EN60950-1
EML30-P
AC/DC CONVERTER 5V 30W
$58.89000
30 - Immediate
XP PowerXP Power
1
1470-2718-ND
EML30 (30W)
Box
ActiveOpen Frame185 ~ 264 VAC5V---6A30 WMedicalUniversal Input-20°C ~ 70°C (With Derating)75%Through Hole4-DIP Module2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm)CB, TUV, UL60601-1
EML30-P
AC/DC CONVERTER 15V 30W
$58.89000
5 - Immediate
XP PowerXP Power
1
1470-2730-ND
EML30 (30W)
Box
ActiveOpen Frame185 ~ 264 VAC15V---2A30 WMedicalUniversal Input-20°C ~ 70°C (With Derating)87%Through Hole4-DIP Module2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm)CB, TUV, UL60601-1
EML30-P
AC/DC CONVERTER 9V 30W
$58.89000
1 - Immediate
XP PowerXP Power
1
1470-2722-ND
EML30 (30W)
Box
ActiveOpen Frame185 ~ 264 VAC9V---3.33A30 WMedicalUniversal Input-20°C ~ 70°C (With Derating)80%Through Hole4-DIP Module2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm)CB, TUV, UL60601-1
RAC03
AC/DC CONVERTER 5V 3W
$20.51000
471 - Immediate
Recom PowerRecom Power
1
945-1405-5-ND
POWERLINE RAC03-C (3W)
Tube
ActiveEnclosed190 ~ 264 VAC5V---600mA3 WITE (Commercial)Universal Input-25°C ~ 85°C (With Derating)73%Through Hole16-DIP Module, 5 Leads1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)CE, EN, UL60335-1; 60950-1
VSK-S25
AC/DC CONVERTER 5V 25W
$41.78000
956 - Immediate
CUI Inc.CUI Inc.
1
102-2411-ND
VSK-S25 (25W)
Tray
ActiveEnclosed185 ~ 264 VAC5V---4.1A25 WITE (Commercial)Universal Input-40°C ~ 70°C (With Derating)74%Through Hole6-DIP Module2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S5
AC/DC CONVERTER 12V 5W
$22.30000
823 - Immediate
CUI Inc.CUI Inc.
1
102-2388-ND
VSK-S5 (5W)
Tube
ActiveEnclosed185 ~ 264 VAC12V---420mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)76%Through Hole4-DIP Module2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Showing
1 - 25
of 4,681