CAD | USD
Showing
25
of 800
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
SPAN02
DC DC CONVERTER 12V 2W
$12.280002,578MEAN WELL USA Inc.1
1866-4778-ND
SPAN02 (2W)
Tube
ActiveIsolated Module14.5V9V12V---167mA2W1500VITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 90°C (With Derating)80%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)--
SPBW03
DC DC CONVERTER 12V 3W
$13.460004,878MEAN WELL USA Inc.1
1866-4803-ND
SPBW03 (3W)
Tube
ActiveIsolated Module19V36V12V---250mA3W1500VITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 85°C (With Derating)84%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active High
SPBW06
DC DC CONVERTER 5V 6W
$15.080001,744MEAN WELL USA Inc.1
1866-4810-ND
SPBW06 (6W)
-
ActiveIsolated Module19V36V5V---1.2A6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)85%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SPBW06
DC DC CONVERTER 5V 6W
$15.080001,352MEAN WELL USA Inc.1
1866-4814-ND
SPBW06 (6W)
-
ActiveIsolated Module118V75V5V---1.2A6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)85%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SPBW06
DC DC CONVERTER 12V 6W
$15.08000369MEAN WELL USA Inc.1
1866-4811-ND
SPBW06 (6W)
-
ActiveIsolated Module19V36V12V---500mA6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SPBW06
DC DC CONVERTER 15V 6W
$15.11000426MEAN WELL USA Inc.1
1866-4816-ND
SPBW06 (6W)
Tube
ActiveIsolated Module118V75V15V---400mA6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)87%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
DPBW06
DC DC CONVERTER +/-15V 6W
$15.62000449MEAN WELL USA Inc.1
1866-1403-ND
DPBW06 (6W)
Tube
ActiveIsolated Module29V36V15V-15V--200mA, 200mA6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SKMW30
DC DC CONVERTER 12V 30W
$54.09000261MEAN WELL USA Inc.1
1866-4668-ND
SKMW30 (30W)
Tube
ActiveIsolated Module19V36V12V---2.5A30W1500VITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.00"" L x 1.00"" W x 0.40"" H (25.4mm x 25.4mm x 10.2mm)--
DPU01
DC DC CONVERTER +/-12V 1W
$4.57000303MEAN WELL USA Inc.1
1866-1408-ND
DPU01 (1W)
-
ActiveIsolated Module24.5V5.5V12V-12V--42mA, 42mA1W1500VITE (Commercial)SCP-40°C ~ 90°C (With Derating)78%Through Hole6-SIP Module, 5 Leads0.77"" L x 0.24"" W x 0.40"" H (19.5mm x 6.1mm x 10.2mm)6-SIP-
DPU01
DC DC CONVERTER +/-15V 1W
$4.57000229MEAN WELL USA Inc.1
1866-1415-ND
DPU01 (1W)
Tube
ActiveIsolated Module221.6V26.4V15V-15V--33mA, 33mA1W1500VITE (Commercial)SCP-40°C ~ 90°C (With Derating)78%Through Hole6-SIP Module, 5 Leads0.77"" L x 0.24"" W x 0.40"" H (19.5mm x 6.1mm x 10.2mm)6-SIP-
DPU01
DC DC CONVERTER +/-15V 1W
$4.57000114MEAN WELL USA Inc.1
1866-1409-ND
DPU01 (1W)
-
ActiveIsolated Module24.5V5.5V15V-15V--33mA, 33mA1W1500VITE (Commercial)SCP-40°C ~ 90°C (With Derating)75%Through Hole6-SIP Module, 5 Leads0.77"" L x 0.24"" W x 0.40"" H (19.5mm x 6.1mm x 10.2mm)6-SIP-
SMU02
DC DC CONVERTER 12V 2W
$8.00000221MEAN WELL USA Inc.1
1866-4726-ND
SMU02 (2W)
Tube
ActiveIsolated Module121.6V26.4V12V---167mA2W1500VITE (Commercial)OCP, SCP-40°C ~ 85°C (With Derating)84%Through Hole4-SIP Module0.46"" L x 0.30"" W x 0.40"" H (11.6mm x 7.5mm x 10.1mm)--
SMU02
DC DC CONVERTER 12V 2W
$8.00000110MEAN WELL USA Inc.1
1866-4720-ND
SMU02 (2W)
Tube
ActiveIsolated Module14.5V5.5V12V---167mA2W1500VITE (Commercial)OCP, SCP-40°C ~ 85°C (With Derating)83%Through Hole4-SIP Module0.46"" L x 0.30"" W x 0.40"" H (11.6mm x 7.5mm x 10.1mm)--
MDD02
DC DC CONVERTER +/-12V 2W
$9.700002,407MEAN WELL USA Inc.1
1866-3383-ND
MDD02 (2W)
Tube
ActiveIsolated Module210.8V13.2V12V-12V--83mA, 83mA2W6000VMedicalSCP-40°C ~ 85°C83%Through Hole7-SIP Module, 5 Leads0.77"" L x 0.39"" W x 0.49"" H (19.5mm x 9.8mm x 12.5mm)7-SIP-
MDD02
DC DC CONVERTER +/-12V 2W
$9.70000234MEAN WELL USA Inc.1
1866-3387-ND
MDD02 (2W)
Tube
ActiveIsolated Module221.6V26.4V12V-12V--83mA, 83mA2W6000VMedicalSCP-40°C ~ 85°C82%Through Hole7-SIP Module, 5 Leads0.77"" L x 0.39"" W x 0.49"" H (19.5mm x 9.8mm x 12.5mm)7-SIP-
SPU03
DC DC CONVERTER 5V 3W
$9.99000228MEAN WELL USA Inc.1
1866-4862-ND
SPU03 (3W)
-
ActiveIsolated Module121.6V26.4V5V---600mA3W3000VITE (Commercial)OCP, SCP-40°C ~ 90°C (With Derating)83%Through Hole7-SIP Module, 4 Leads0.77"" L x 0.30"" W x 0.40"" H (19.6mm x 7.5mm x 10.2mm)--
SPBW03
DC DC CONVERTER 5V 3W
$13.46000132MEAN WELL USA Inc.1
1866-4802-ND
SPBW03 (3W)
-
ActiveIsolated Module19V36V5V---600mA3W1500VITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 85°C (With Derating)81%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active High
SPA01
DC DC CONVERTER 5V 1W
$13.76000127MEAN WELL USA Inc.1
1866-4746-ND
SPA01 (1W)
-
ActiveIsolated Module118V36V5V---200mA1W1500VITE (Commercial)OCP, SCP-40°C ~ 90°C (With Derating)77%Through Hole6-SIP Module, 4 Leads0.69"" L x 0.31"" W x 0.44"" H (17.4mm x 7.8mm x 11.1mm)--
DPBW03
DC DC CONVERTER +/-5V 3W
$14.010001,964MEAN WELL USA Inc.1
1866-1395-ND
DPBW03 (3W)
-
ActiveIsolated Module29V36V5V-5V--300mA, 300mA3W1500VITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 85°C (With Derating)81%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)--
NSD05-S
DC DC CONVERTER 5V 5W
$14.01000124MEAN WELL USA Inc.1
1866-3621-ND
NSD05-S (5W)
Tray
ActiveIsolated Module118V72V5V---1A5W1000VITE (Commercial)Remote On/Off, OCP, OVP, SCP-25°C ~ 70°C (With Derating)78%Through Hole5-DIP Module1.60"" L x 1.00"" W x 0.33"" H (40.6mm x 25.4mm x 8.3mm)--
DC DC CONVERTER 5V 5W
DC DC CONVERTER 5V 5W
$14.53000145MEAN WELL USA Inc.1
1866-5070-ND
SCWN06 (6W)
Tube
ActiveIsolated Module19V18V5V---1A5W3kVITE (Commercial)OCP, SCP, UVLO-40°C ~ 90°C (With Derating)81%Through Hole24-DIP Module, 8 Leads1.25"" L x 0.80"" W x 0.40"" H (31.8mm x 20.3mm x 10.2mm)--
DPBW03
DC DC CONVERTER +/-12V 3W
$14.99000521MEAN WELL USA Inc.1
1866-1396-ND
DPBW03 (3W)
Tube
ActiveIsolated Module29V36V12V-12V--125mA, 125mA3W1500VITE (Commercial)Remote On/Off, OCP, SCP, UVLO-40°C ~ 85°C (With Derating)83%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)--
SPBW06
DC DC CONVERTER 3.3V 5W
$15.080002,102MEAN WELL USA Inc.1
1866-4809-ND
SPBW06 (6W)
Tube
ActiveIsolated Module19V36V3.3V---1.5A5W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)81%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SPBW06
DC DC CONVERTER 12V 6W
$15.080001,818MEAN WELL USA Inc.1
1866-4815-ND
SPBW06 (6W)
-
ActiveIsolated Module118V75V12V---500mA6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
SPBW06
DC DC CONVERTER 15V 6W
$15.08000190MEAN WELL USA Inc.1
1866-4812-ND
SPBW06 (6W)
Tube
ActiveIsolated Module19V36V15V---400mA6W1500VITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low
Showing
25
of 800