Siemens Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : $191.82000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 12 ms | 14 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CCC, CSA, EAC, UL | General Purpose | - | - | |||
17 In Stock | 1 : $130.30000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 12 ms | 13 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CCC, CSA, EAC, UL | General Purpose | - | - | |||
3 In Stock | 1 : $214.42000 Box | Box | Active | DIN Rail | 24 ~ 240VAC/DC | DPDT (2 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | - | Spring Terminal | - | - | - | - | - | - | -25°C ~ 60°C | - | CCC, CSA, EAC, UL | General Purpose | - | - | |||
2 In Stock | 1 : $97.20000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8 In Stock | 1 : $103.62000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3 In Stock | 1 : $103.62000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2 In Stock | 1 : $103.62000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5 In Stock | 1 : $128.12000 Box | Box | Active | DIN Rail | 24VDC | 3PDT (3 Form C) | 4 A | 250VAC, 24VDC - Max | 1000VA, 96W | Non Latching | Lighted Indicator | Screw Terminal | - | - | 21.6 VDC | - | 15 ms | 18 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, EAC, UKCA, VDE | General Purpose | - | - | |||
5 In Stock | 1 : $146.26000 Box | Box | Active | DIN Rail | 230VAC | 3PDT (3 Form C) | - | - | - | Non Latching | Lighted Indicator | Screw Terminal | - | - | 207 VAC | - | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, EAC, UKCA, VDE | General Purpose | - | - | |||
2 In Stock | 1 : $154.23000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2 In Stock | 1 : $164.42000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4 In Stock | 1 : $169.03000 Box | Box | Active | DIN Rail | 115VAC/DC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 8 ms | 17 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CCC, CSA, EAC, UL | General Purpose | - | - | |||
20 In Stock | 1 : $201.52000 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 12 ms | 14 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CCC, CSA, EAC, UL | General Purpose | - | - | |||
2 In Stock | 1 : $234.52000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10 In Stock | 1 : $336.32000 Box | Box | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 5 A | 30VDC - Max | 150W | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 0.2 ms | 0.3 ms | -25°C ~ 60°C | - | CCC, CSA, EAC, UL | General Purpose | - | - | |||
1 In Stock | 1 : $110.46000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $56.21000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $56.72000 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | Non Latching | - | Plug In | - | - | 21.6 VDC | - | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $56.72000 Box | Box | Active | Socketable | 24VAC | SPDT (1 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | - | Plug In | - | - | 21.6 VAC | - | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $65.49000 Box | Box | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | Non Latching | - | Plug In | - | - | 21.6 VDC | - | - | - | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CE, EAC, UKCA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $66.69000 Box | Box | Active | Socketable | 24VAC | DPDT (2 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | - | Plug In | - | - | 21.6 VAC | - | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $62.56000 Box | Box | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | - | Plug In | - | - | 10.8 VDC | - | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $66.69000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 250VAC - Max | 750VA | Non Latching | - | Plug In | - | - | 21.6 VDC | - | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $69.11000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $79.19334 Box | Box | Active | Socketable | 24VAC | 3PDT (3 Form C) | 4 A | 24VDC - Max | 96W | Non Latching | - | Plug In | - | - | 21.6 VAC | - | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, EAC, UKCA, UR, VDE | General Purpose | - | - |