Power Relays, Over 2 Amps

Results: 46
Coil Voltage
3VDC5VDC9VDC12VDC24VDC48VDC
Contact Rating (Current)
12 A15 A20 A
Load - Max Switching
4560VA, 1320W5700VA, 1650W7600VA, 2200W
Coil Current
7.5 mA9.4 mA15 mA16.7 mA18.8 mA30 mA33.3 mA37.5 mA40 mA50 mA66.7 mA71.4 mA89.1 mA89.3 mA
Must Operate Voltage
2.25 VDC3.75 VDC6.75 VDC9 VDC18 VDC36 VDC
Must Release Voltage
0.3 VDC0.5 VDC0.9 VDC1.2 VDC2.4 VDC4.8 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J107F1CS1212VDC36
J107F1CS1212VDC.36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
82,625
In Stock
1 : $1.37000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W30 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1224VDC36
J107F1CS1224VDC.36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
1,778
In Stock
1 : $1.50000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W15 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1524VDC80
J107F1CS1524VDC.80
RELAY GEN PURPOSE SPDT 15A 24V
CIT Relay and Switch
11,990
In Stock
1 : $1.57000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)15 A380VAC, 110VDC - Max5700VA, 1650W33.3 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS129VDC.36
RELAY GEN PURPOSE SPDT 12A 9V
CIT Relay and Switch
1,352
In Stock
1 : $1.19000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W40 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS123VDC.36
RELAY GEN PURPOSE SPDT 12A 3V
CIT Relay and Switch
5,392
In Stock
1 : $1.50000
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W120 mANon Latching-PC PinSealed - FullyClass F2.25 VDC0.3 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1224VDC45
J107F1CS1224VDC.45
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
4,108
In Stock
1 : $1.50000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W18.8 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS125VDC.36
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
2,562
In Stock
1 : $1.54000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W71.4 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS2012VDC45
J107F1CS2012VDC.45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
2,703
In Stock
1 : $1.57000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS2024VDC80
J107F1CS2024VDC.80
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
2,341
In Stock
1 : $1.72000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W33.3 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS203VDC.80
RELAY GEN PURPOSE SPDT 20A 3V
CIT Relay and Switch
944
In Stock
1 : $1.72000
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W272.7 mANon Latching-PC PinSealed - FullyClass F2.25 VDC0.3 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS205VDC.45
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
9,867
In Stock
1 : $1.75000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W89.3 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS205VDC.80
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
3,833
In Stock
1 : $1.75000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W161.3 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS1248VDC.36
RELAY GEN PURPOSE SPDT 12A 48V
CIT Relay and Switch
1,533
In Stock
1 : $1.82000
Tube
Tube
ActiveThrough Hole48VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W7.5 mANon Latching-PC PinSealed - FullyClass F36 VDC4.8 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1212VDC45
J107F1CS1212VDC.45
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
6,099
In Stock
1 : $1.37000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS209VDC.45
RELAY GEN PURPOSE SPDT 20A 9V
CIT Relay and Switch
1,705
In Stock
1 : $1.57000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W50 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS1248VDC.80
RELAY GEN PURPOSE SPDT 12A 48V
CIT Relay and Switch
978
In Stock
1 : $1.82000
Tube
Tube
ActiveThrough Hole48VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W16.7 mANon Latching-PC PinSealed - FullyClass F36 VDC4.8 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS2048VDC.80
RELAY GEN PURPOSE SPDT 20A 48V
CIT Relay and Switch
880
In Stock
1 : $1.99000
Tube
Tube
ActiveThrough Hole48VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W16.7 mANon Latching-PC PinSealed - FullyClass F36 VDC4.8 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS1212VDC.80
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
597
In Stock
1 : $1.19000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W66.7 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS2012VDC80
J107F1CS2012VDC.80
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
705
In Stock
1 : $1.36000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max7600VA, 2200W66.7 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS129VDC.45
RELAY GEN PURPOSE SPDT 12A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.79540
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W50 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS129VDC.80
RELAY GEN PURPOSE SPDT 12A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.79540
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max4560VA, 1320W89.1 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1512VDC45
J107F1CS1512VDC.45
RELAY GEN PURPOSE SPDT 15A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.83619
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)15 A380VAC, 110VDC - Max5700VA, 1650W37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1512VDC36
J107F1CS1512VDC.36
RELAY GEN PURPOSE SPDT 15A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.83619
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)15 A380VAC, 110VDC - Max5700VA, 1650W30 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F1CS1512VDC80
J107F1CS1512VDC.80
RELAY GEN PURPOSE SPDT 15A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.83619
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)15 A380VAC, 110VDC - Max5700VA, 1650W66.7 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
J107F
J107F1CS159VDC.80
RELAY GEN PURPOSE SPDT 15A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.83619
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)15 A380VAC, 110VDC - Max5700VA, 1650W89.1 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)cURus, TUVGeneral Purpose--
Showing
of 46

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.