Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : $6.31000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,776 In Stock | 1 : $6.35000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
260 In Stock | 1 : $6.86000 Box | Box | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
860 In Stock | 1 : $6.89000 Box | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,750 In Stock | 1 : $7.22000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,020 In Stock | 1 : $11.46000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
700 In Stock | 1 : $12.50000 Box | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
4,081 In Stock | 1 : $12.61000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
712 In Stock | 1 : $4.34000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
109 In Stock | 1 : $4.76000 Box | Box | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
1,216 In Stock | 1 : $5.24000 Box | Box | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,311 In Stock | 1 : $5.39000 Tray | Tray | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
142 In Stock | 1 : $6.66000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,500 In Stock | 1 : $7.30000 Box | Box | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
548 In Stock | 1 : $8.21000 Box | Box | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
690 In Stock | 1 : $8.43000 Box | Box | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
291 In Stock | 1 : $11.56000 Box | Box | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77.4 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
204 In Stock | 1 : $5.08000 Tray | Tray | Active | Chassis Mount | 208VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
395 In Stock | 1 : $5.64000 Tray | Tray | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,135 In Stock | 1 : $5.80000 Box | Box | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
163 In Stock | 1 : $7.81000 Box | Box | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
202 In Stock | 1 : $8.21000 Box | Box | Active | Chassis Mount | 240VAC | SPST-NC (1 Form B) | 15 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
436 In Stock | 1 : $8.38000 Box | Box | Active | Chassis Mount | 277VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 235.4 VAC | 55.4 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
385 In Stock | 1 : $12.50000 Box | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
474 In Stock | 1 : $8.27000 Box | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - |