Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : $5.03000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $2.92467 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.06632 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.06632 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.06632 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.20753 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.20753 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.20753 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.32490 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 19 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.32490 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.32490 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.46538 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.46538 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 19 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.46538 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.46538 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.46538 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 19 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.60548 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.60548 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 19 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.60548 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.67540 Box | Box | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.67540 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.74522 Box | Box | Active | Through Hole | 48VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 19 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.74522 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 38 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.81497 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Tin Oxide (AgSnO) | CUR, UL, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 600 : $3.81497 Box | Box | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 50 A | 300VAC, 110VDC - Max | 7200VA, 1200W | 8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, TUV | General Purpose | - | - |