Power Relays, Over 2 Amps

Results: 110
Stocking Options
Environmental Options
Media
Exclude
110Results
Applied FiltersRemove All

Showing
of 110
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
RELAY GEN PURPOSE SPST 30A 15V
RELAY GEN PURPOSE SPST 30A 15V
American Zettler
0
In Stock
Check Lead Time
2,160 : $2.78598
Box
Box
Active
Through Hole
15VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
59 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
11.3 VDC
1.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 5V
RELAY GEN PURPOSE SPST 30A 5V
American Zettler
0
In Stock
Check Lead Time
2,160 : $2.78598
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
185 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 5V
RELAY GEN PURPOSE SPST 30A 5V
American Zettler
0
In Stock
Check Lead Time
2,160 : $2.78598
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
185 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 12V
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,160 : $2.85236
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 22V
RELAY GEN PURPOSE SPDT 30A 22V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
22VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 22V
RELAY GEN PURPOSE SPDT 30A 22V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
22VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 6V
RELAY GEN PURPOSE SPDT 30A 6V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
6VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
150 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
4.5 VDC
0.6 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 6V
RELAY GEN PURPOSE SPDT 30A 6V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
6VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
150 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
4.5 VDC
0.6 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 5V
RELAY GEN PURPOSE SPDT 30A 5V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
185 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 5V
RELAY GEN PURPOSE SPDT 30A 5V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.72843
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
185 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 28V
RELAY GEN PURPOSE SPDT 30A 28V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.77182
Box
Box
Active
Through Hole
28VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.8 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 12V
RELAY GEN PURPOSE SPDT 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.92352
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 30A 28V
RELAY GEN PURPOSE SPDT 30A 28V
American Zettler
0
In Stock
Check Lead Time
2,160 : $3.94516
Box
Box
Active
Through Hole
28VDC
SPDT (1 Form C)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.8 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 18V
RELAY GEN PURPOSE SPST 30A 18V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
18VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
47 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 22V
RELAY GEN PURPOSE SPST 30A 22V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
22VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 12V
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 12V
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 22V
RELAY GEN PURPOSE SPST 30A 22V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
22VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
-
Non Latching
-
PC Pin, Quick Connect
-
Class F
-
2.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 15V
RELAY GEN PURPOSE SPST 30A 15V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
15VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
59 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
11.3 VDC
1.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 18V
RELAY GEN PURPOSE SPST 30A 18V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
18VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
47 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 12V
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 12V
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
77 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 6V
RELAY GEN PURPOSE SPST 30A 6V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
6VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
150 mA
Non Latching
-
PC Pin, Quick Connect
Sealed - Fully
Class F
4.5 VDC
0.6 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 5V
RELAY GEN PURPOSE SPST 30A 5V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
185 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
3.75 VDC
0.5 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 30A 6V
RELAY GEN PURPOSE SPST 30A 6V
American Zettler
0
In Stock
Check Lead Time
1,200 : $4.30866
Box
Box
Active
Through Hole
6VDC
SPST-NO (1 Form A)
30 A
277VAC, 28VDC - Max
8310VA, 840W
150 mA
Non Latching
-
PC Pin, Quick Connect
-
Class F
4.5 VDC
0.6 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, UL, VDE
General Purpose
-
-
Showing
of 110

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.