Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Termination Style | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $95.72000 Box | Box | Active | DIN Rail | 24VDC | - | 5 A | 250VAC - Max | - | Non Latching | - | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | - | |||
0 In Stock | 1 : $89.90000 Box | Box | Active | DIN Rail | 24VDC | SPST-NC (1 Form B) | 5 A | 250VAC - Max | 20 mA | - | Spring Terminal | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $93.76000 Box | Box | Active | DIN Rail | 240VAC/DC | SPST-NO (1 Form A) | 5 A | 250VAC - Max | 20 mA | - | Screw Terminal | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 5 : $112.37800 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 21.8 mA | - | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $112.86000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 21.8 mA | Non Latching | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $126.14000 Box | Box | Active | DIN Rail | 24VDC | - | 16 A | 400VAC - Max | 21.8 mA | Non Latching | Spring Terminal | 8 ms | 2 ms | -25°C ~ 40°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1 : $136.54000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 51 mA | - | Screw Terminal | 10 ms | 10 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $136.54000 Box | Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC - Max | 21.8 mA | Non Latching | Screw Terminal | 8 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $139.19000 Box | Box | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 6 A | 250VAC - Max | 21.8 mA | - | Spring Terminal | 8 ms | 3 ms | -25°C ~ 50°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $143.77000 Box | Box | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 6 A | 250VAC - Max | 6.1 mA | - | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $173.08000 Box | Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 36 mA | - | Screw Terminal | 15 ms | 12 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock | 1 : $222.79000 Box | Box | Active | DIN Rail | 240VAC/DC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 250VAC - Max | 26 mA | - | Screw Terminal | 18 ms | 21 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1 : $250.38000 Box | Box | Active | DIN Rail | 230VAC/DC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 250VAC - Max | 14 mA | - | Screw Terminal | 18 ms | 21 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose |