Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
$12.34300
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15500.2-ND
PRC
Box
ActiveSocketable5VDCSPDT (1 Form C)6 A400VAC - Max34 mANon Latching-Plug In--3.5 VDC0.25 VDC12 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
$12.34300
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15501.2-ND
PRC
Box
ActiveSocketable12VDCSPDT (1 Form C)6 A400VAC - Max14.2 mANon Latching-Plug In--8.4 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
$12.34300
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15502.2-ND
PRC
Box
ActiveSocketable24VDCSPDT (1 Form C)6 A400VAC - Max7.1 mANon Latching-Plug In--16.8 VDC1.2 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
$14.98700
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15557.2-ND
PRC
Box
ActiveSocketable5VDCSPDT (1 Form C)6 A400VAC - Max34 mANon Latching-Plug In--3.5 VDC0.25 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)General Purpose
$14.98700
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15558.2-ND
PRC
Box
ActiveSocketable12VDCSPDT (1 Form C)6 A400VAC - Max14.2 mANon Latching-Plug In--8.4 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)General Purpose
$14.98700
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15559.2-ND
PRC
Box
ActiveSocketable24VDCSPDT (1 Form C)6 A400VAC - Max7.1 mANon Latching-Plug In--16.8 VDC1.2 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)General Purpose
$17.08400
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15503.2-ND
PRC
Box
ActiveSocketable60VDCSPDT (1 Form C)6 A400VAC - Max2.9 mANon Latching-Plug In--42 VDC3 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
$17.08400
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15547.2-ND
PRC
Box
ActiveSocketable48VDCSPDT (1 Form C)6 A400VAC - Max4.5 mANon Latching-Plug In--33.6 VDC2.4 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
$19.90400
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15560.2-ND
PRC
Box
ActiveSocketable48VDCSPDT (1 Form C)6 A400VAC - Max4.5 mANon Latching-Plug In--33.6 VDC2.4 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)General Purpose
$19.90400
0 - Immediate
Conta-Clip, Inc.Conta-Clip, Inc.
10
Non-Stock
2080-15568.2-ND
PRC
Box
ActiveSocketable60VDCSPDT (1 Form C)6 A400VAC - Max2.9 mANon Latching-Plug In--42 VDC3 VDC12 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)General Purpose
Showing
1 - 10
of 10

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.