Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,345 In Stock | 1 : $2.53000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 440VAC - Max | 5000VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
1,605 In Stock | 1 : $4.11000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 440VAC - Max | 6250VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
1,295 In Stock | 1 : $4.30000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 440VAC - Max | 5000VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
218 In Stock | 1 : $4.79000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 25 A | 440VAC - Max | 6250VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
570 In Stock | 1 : $4.95000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 25 A | 440VAC - Max | 6250VA | 17.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
1,677 In Stock | 1 : $2.64000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 440VAC - Max | 5000VA | 17.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
1,389 In Stock | 1 : $2.97000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 440VAC - Max | 5000VA | 17.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | |||
494 In Stock | 1 : $4.47000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 25 A | 440VAC - Max | 6250VA | 17.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose |