Showing
1 - 25
of 41
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
S SERIES
RELAY GEN PURPOSE 4PST 4A 24V
$23.23000
1,024 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1740-ND
S
Tube
ActiveThrough Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max8.4 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-12V
RELAY GEN PURP SPST X 4 4A 12V
$24.72000
1,413 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2834-ND
S
Tube
ActiveThrough Hole12VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GENERAL PURPOSE 4PST 4A 5V
$25.15000
114 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2833-ND
S
Tray
ActiveThrough Hole5VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max38.5 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE 4PST 4A 24V
$25.15000
168 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2251-ND
S
Tube
ActiveThrough Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max8.4 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-L2-6V
RELAY GEN PURP SPST X 4 4A 12V
$26.44000
490 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3451-ND
S
Tube
ActiveThrough Hole12VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE 4PST 4A 12V
$23.23000
54 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1739-ND
S
Tube
ActiveThrough Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S3EB Series
RELAY GEN PURPOSE 4PST 4A 12V
$26.17000
50 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3979-5-ND
S
Tube
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)4 A250VAC, 48VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-6V
RELAY GEN PURPOSE SPST X 4 4A 6V
$24.72000
100 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3978-5-ND
S
Tube
ActiveThrough Hole6VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max33.3 mANon Latching-PC PinSealed - Fully-4.2 VDC0.6 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GENERAL PURPOSE 4PST 4A 6V
$25.15000
31 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3980-5-ND
S
Tube
ActiveThrough Hole6VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max33.7 mALatching, Dual Coil-PC PinSealed - Fully-4.2 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S3EB Series
RELAY GEN PURPOSE 4PST 4A 12V
$26.08000
49 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-6214-ND
S
Box
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)4 A250VAC, 48VDC - Max16.7 mALatching, Single Coil-PC PinSealed - Fully-8.4 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-24V
RELAY GEN PURP SPST X 4 4A 24V
$24.72000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1744-ND
S
Tray
ActiveThrough Hole24VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max8.4 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-5V
RELAY GEN PURPOSE SPST X 4 4A 5V
$24.72000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2252-ND
S
Tube
ActiveThrough Hole5VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max38.5 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GENERAL PURPOSE 4PST 4A 5V
$23.23000
9 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1741-ND
S
Tube
ActiveThrough Hole5VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max38.5 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE 4PST 4A 12V
$25.15000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1489-ND
S
Tube
ActiveThrough Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURP SPST X 4 4A 12V
$22.75000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3977-5-ND
S
Tube
ActiveThrough Hole12VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max16.7 mALatching, Single Coil-PC PinSealed - Fully-8.4 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE 4PST 4A 48V
$25.37000
2 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3982-5-ND
S
Tube
ActiveThrough Hole48VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max5.6 mANon Latching-PC PinSealed - Fully-33.6 VDC4.8 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-L2-6V
RELAY GEN PURPOSE SPST X 4 4A 5V
$26.44000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2835-ND
S
Tube
ActiveThrough Hole5VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max38.5 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE 4PST 4A 24V
$24.47000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1888-ND
S
Tube
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)4 A250VAC, 48VDC - Max8.4 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GENERAL PURPOSE 4PST 4A 5V
$24.47000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1889-ND
S
Tube
ActiveThrough Hole5VDC4PST-3NO/1NC (3 Form A, 1 Form B)4 A250VAC, 48VDC - Max38.5 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE SPST X 4 4A 3V
$24.81000
17 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-6215-ND
S
Box
ActiveThrough Hole3VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max66.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.3 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GEN PURPOSE SPST X 4 4A 6V
$26.44000
13 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3548-5-ND
S
Tube
ActiveThrough Hole6VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max33.7 mALatching, Dual Coil-PC PinSealed - Fully-4.2 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S4EB-L2-6V
RELAY GEN PURP SPST X 4 4A 24V
$26.44000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3976-5-ND
S
Tube
ActiveThrough Hole24VDC4PST-NO (4 Form A)4 A250VAC, 48VDC - Max8.4 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S3EB Series
RELAY GEN PURPOSE 4PST 4A 24V
$15.85760
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
50
Non-Stock
S3EB-L2-24V-ND
S
Tube
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)4 A250VAC, 48VDC - Max8.4 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-15 ms15 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S2EB Series
RELAY GENERAL PURPOSE 4PST 4A 3V
$18.40280
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
50
Non-Stock
S2EB-3V-ND
S
Tube
ActiveThrough Hole3VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max66.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.3 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
S SERIES
RELAY GENERAL PURPOSE 4PST 4A 6V
$18.40280
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
50
Non-Stock
255-3450-ND
S
Tube
ActiveThrough Hole6VDC4PST-2NO/2NC (2 Form A, 2 Form B)4 A250VAC, 48VDC - Max33.3 mANon Latching-PC PinSealed - Fully-4.2 VDC0.6 VDC15 ms10 ms-55°C ~ 65°CSilver Alloy, Cadmium FreeGeneral Purpose
Showing
1 - 25
of 41

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.