Showing
1 - 25
of 29
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
PJRX110A
RELAY IMPULSE SPDT 10A 110V
MARKETPLACE PRODUCT
$112.44000
22 - Immediate
CrouzetCrouzet
1
646-1160-ND
2266-PJR110A-ND
JR
Bulk
Box
ActiveSocketable110VACSPDT (1 Form C)10 A250VAC, 250VDC - Max-Latching, Single CoilLighted IndicatorPlug In, 8 Pin (Octal)-------10°C ~ 60°CSilver Cadmium Oxide (AgCdO)Impulse
PJRX110A
RELAY IMPULSE DPDT 10A 110V
$127.78000
2 - Immediate
CrouzetCrouzet
1
966-1047-ND
JR
Bulk
ActiveSocketable110VACDPDT (2 Form C)10 A250VAC, 250VDC - Max-Latching, Single CoilLighted IndicatorPlug In, 8 Pin (Octal)-------10°C ~ 60°CSilver Cadmium Oxide (AgCdO)Impulse
LJR2110A
RELAY IMPULSE DPDT 10A 110V
$168.64000
0 - Immediate
CrouzetCrouzet
1
646-1158-ND
JR
Bulk
ActiveSocketable110VACDPDT (2 Form C)10 A250VAC, 250VDC - Max-Latching, Single CoilLighted IndicatorPlug In, 11 Pin (Octal)-------10°C ~ 60°CSilver Cadmium Oxide (AgCdO)Impulse
RELAY GEN PURPOSE SPST 16A 6V
RELAY GEN PURPOSE SPST 16A 6V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
255-1109-ND
JR
Bulk
ObsoleteThrough Hole6VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max88 mANon Latching-PC Pin--4.8 VDC0.6 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 12V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
255-1110-ND
JR
Bulk
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max44 mANon Latching-PC Pin--9.6 VDC1.2 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
255-1111-ND
JR
Bulk
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max22 mANon Latching-PC Pin--19.2 VDC2.4 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPST 16A 48V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
255-1112-ND
JR
Bulk
ObsoleteThrough Hole48VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max11 mANon Latching-PC Pin--38.4 VDC4.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 12V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC12V-ND
JR
Bulk
ObsoleteChassis Mount12VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max44 mANon Latching-Quick Connect - 0.187" (4.7mm)--9.6 VDC1.2 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 10A 115V
RELAY GEN PURPOSE SPST 10A 115V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1A-TM-AC115V-ND
JR
Bulk
ObsoleteChassis Mount115VACSPST-NO (1 Form A)10 A250VAC, 30VDC - Max9.1 mANon Latching-Quick Connect - 0.187" (4.7mm)--92 VAC34.5 VAC10 ms6 ms-50°C ~ 55°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 12V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-B-DC12V-ND
JR
Bulk
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max44 mANon Latching-PC Pin--9.6 VDC1.2 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-B-DC24V-ND
JR
Bulk
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max22 mANon Latching-PC Pin--19.2 VDC2.4 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 18V
RELAY GEN PURPOSE SPST 16A 18V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-DC18V-ND
JR
Bulk
ObsoleteThrough Hole18VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max29.4 mANon Latching-PC Pin--14.4 VDC1.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPST 16A 5V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-DC5V-ND
JR
Bulk
ObsoleteThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max106 mANon Latching-PC Pin--4 VDC0.5 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 9V
RELAY GEN PURPOSE SPST 16A 9V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-DC9V-ND
JR
Bulk
ObsoleteThrough Hole9VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max58.8 mANon Latching-PC Pin--7.2 VDC0.9 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 18V
RELAY GEN PURPOSE SPST 16A 18V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC18V-ND
JR
Bulk
ObsoleteChassis Mount18VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max29.4 mANon Latching-Quick Connect - 0.187" (4.7mm)--14.4 VDC1.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC24V-ND
JR
Bulk
ObsoleteChassis Mount24VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max22 mANon Latching-Quick Connect - 0.187" (4.7mm)--19.2 VDC2.4 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPST 16A 48V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC48V-ND
JR
Bulk
ObsoleteChassis Mount48VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max11 mANon Latching-Quick Connect - 0.187" (4.7mm)--38.4 VDC4.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPST 16A 5V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC5V-ND
JR
Bulk
ObsoleteChassis Mount5VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max106 mANon Latching-Quick Connect - 0.187" (4.7mm)--4 VDC0.5 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 6V
RELAY GEN PURPOSE SPST 16A 6V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC6V-ND
JR
Bulk
ObsoleteChassis Mount6VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max88 mANon Latching-Quick Connect - 0.187" (4.7mm)--4.8 VDC0.6 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 9V
RELAY GEN PURPOSE SPST 16A 9V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TM-DC9V-ND
JR
Bulk
ObsoleteChassis Mount9VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max58.8 mANon Latching-Quick Connect - 0.187" (4.7mm)--7.2 VDC0.9 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 12V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TMP-DC12V-ND
JR
Bulk
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max44 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)--9.6 VDC1.2 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 18V
RELAY GEN PURPOSE SPST 16A 18V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TMP-DC18V-ND
JR
Bulk
ObsoleteThrough Hole18VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max29.4 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)--14.4 VDC1.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TMP-DC24V-ND
JR
Bulk
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max22 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)--19.2 VDC2.4 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPST 16A 48V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TMP-DC48V-ND
JR
Bulk
ObsoleteThrough Hole48VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max11 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)--38.4 VDC4.8 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
RELAY GEN PURPOSE SPST 16A 6V
RELAY GEN PURPOSE SPST 16A 6V
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
JR1AF-TMP-DC6V-ND
JR
Bulk
ObsoleteThrough Hole6VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max88 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)--4.8 VDC0.6 VDC10 ms2 ms-50°C ~ 70°CSilver AlloyGeneral Purpose
Showing
1 - 25
of 29

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.