Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,340 In Stock | 1 : $4.82000 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
9,125 In Stock | 1 : $4.82000 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
54,334 In Stock | 1 : $5.14000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
6,093 In Stock | 1 : $3.16000 Tray | Tray | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,705 In Stock | 1 : $3.16000 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
23,743 In Stock | 1 : $3.63000 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
16,601 In Stock | 1 : $4.34000 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5,928 In Stock | 1 : $4.54000 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
4,095 In Stock | 1 : $3.44000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
883 In Stock | 1 : $4.25000 Tray | Tray | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 30VDC | - | Non Latching | - | - | Sealed - Flux Protection | Class F | 8.4 VDC | 0.60 VDC | 10 ms | 5 ms | - | Silver Tin Oxide (AgSnO) | General Purpose | |||
10,271 In Stock | 1 : $4.51000 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
935 In Stock | 1 : $3.00000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
867 In Stock | 1 : $3.69000 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
91 In Stock | 1 : $5.03000 Tray | Tray | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
19 In Stock | 1 : $3.47000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $1.93161 Bulk | Bulk | Last Time Buy | Through Hole | 9VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.00883 Tray | Tray | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.21115 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.23563 Bulk | Bulk | Last Time Buy | Through Hole | 18VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 12.6 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 2,000 : $2.25183 Bulk | Bulk | Last Time Buy | Through Hole | 9VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.3 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.31200 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.64064 Bulk | Bulk | Last Time Buy | Through Hole | 48VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 33.6 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.81477 Bulk | Bulk | Last Time Buy | Through Hole | 6VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose |