Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,042 In Stock 20,200 Factory | 1 : $3.80000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,732 In Stock | 1 : $4.64000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
792 In Stock | 1 : $4.80000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
25,890 In Stock 37,500 Factory | 1 : $5.07000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
6,989 In Stock 22,000 Factory | 1 : $5.07000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
11,730 In Stock 113,900 Factory | 1 : $5.10000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
24,333 In Stock 162,400 Factory | 1 : $5.21000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
30,787 In Stock 1,000 Factory | 1 : $5.23000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
3,849 In Stock | 1 : $5.23000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2,714 In Stock 1,000 Factory | 1 : $5.23000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
6,756 In Stock | 1 : $5.92000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2,388 In Stock 400 Factory | 1 : $5.92000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2,818 In Stock 7,200 Factory | 1 : $5.92000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
17,881 In Stock 27,200 Factory | 1 : $6.08000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,903 In Stock 18,100 Factory | 1 : $6.12000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,839 In Stock | 1 : $6.94000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
31,336 In Stock 16,900 Factory | 1 : $7.07000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
36,797 In Stock | 1 : $7.09000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
11,796 In Stock | 1 : $7.15000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2,658 In Stock 32,500 Factory | 1 : $7.16000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 23 A | 250VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Alloy, Cadmium Free | General Purpose | |||
2,224 In Stock | 1 : $7.62000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
385 In Stock | 1 : $7.62000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
7,964 In Stock 2,400 Factory | 1 : $3.92000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
7,058 In Stock 34,600 Factory | 1 : $3.96000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 12 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
10,577 In Stock 55,300 Factory | 1 : $4.32000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose |