Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,307 In Stock 37,500 Factory | 1 : $2.77000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
3,820 In Stock 500 Factory | 1 : $2.77000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
1,977 In Stock 16,500 Factory | 1 : $2.90000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,961 In Stock 4,000 Factory | 1 : $2.77000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,880 In Stock 1,000 Factory | 1 : $2.77000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
2,511 In Stock | 1 : $2.90000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,330 In Stock 500 Factory | 1 : $2.90000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
223 In Stock 21,500 Factory | 1 : $2.77000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
650 In Stock | 1 : $2.90000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
200 In Stock 16,000 Factory | 1 : $2.77000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
234 In Stock | 1 : $2.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
488 In Stock | 1 : $2.90000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock Check Lead Time | 500 : $1.80944 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Tray | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 11.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 13.5 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
0 In Stock | Active | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose |