Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $5.94830 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.22000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.84 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.22000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 4 VDC | 0.35 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.22000 Bulk | Bulk | Active | Through Hole | 9VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 7.2 VDC | 0.63 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 10 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 24 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | CE, cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.37000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 19.2 VDC | 1.68 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.37000 Bulk | Bulk | Active | Through Hole | 18VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 14.4 VDC | 1.26 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.54000 Bulk | Bulk | Active | Through Hole | 60VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 48 VDC | 4.2 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $9.54000 Bulk | Bulk | Active | Through Hole | 48VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | 4000VA | - | Non Latching | - | PC Pin | - | - | 38.4 VDC | 3.36 VDC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cURus, VDE | General Purpose | - | - |