Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
G5LE-1-E DC24
G5LE-1-E DC24
RELAY GEN PURPOSE SPDT 16A 24V
Omron Electronics Inc-EMC Div
23,634
In Stock
16,000
Factory
1 : $3.59000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)16 A250VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1-E DC12
RELAY GEN PURPOSE SPDT 16A 12V
Omron Electronics Inc-EMC Div
13,091
In Stock
8,500
Factory
1 : $3.59000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)16 A250VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1-E DC5
RELAY GEN PURPOSE SPDT 16A 5V
Omron Electronics Inc-EMC Div
16,154
In Stock
19,500
Factory
1 : $3.76000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)16 A250VAC - Max79.4 mANon Latching-PC PinSealed - Flux ProtectionClass F3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1A-E DC5
RELAY GEN PURPOSE SPST 16A 5V
Omron Electronics Inc-EMC Div
911
In Stock
1 : $3.80000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC - Max79.4 mANon Latching-PC PinSealed - Flux ProtectionClass F3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1A-E DC12
RELAY GEN PURPOSE SPST 16A 12V
Omron Electronics Inc-EMC Div
2,655
In Stock
1 : $3.77000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1-E-36 DC12
RELAY GEN PURPOSE SPDT 16A 12V
Omron Electronics Inc-EMC Div
2,544
In Stock
1 : $3.85000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)16 A250VAC - Max30 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
939
In Stock
500
Factory
1 : $4.00000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A250VAC - Max72 mANon Latching-PC PinSealed - Flux ProtectionClass F3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1A-E DC24
RELAY GEN PURPOSE SPST 16A 24V
Omron Electronics Inc-EMC Div
1,622
In Stock
1,000
Factory
1 : $3.77000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
G5LE-1A4-DC24
G5LE-1-E-36 DC24
RELAY GEN PURPOSE SPDT 16A 24V
Omron Electronics Inc-EMC Div
3,651
In Stock
1,000
Factory
1 : $3.85000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)16 A250VAC - Max15 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
0
In Stock
Check Lead Time
1 : $3.41000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC - Max15 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
0
In Stock
Active
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC - Max30 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
0
In Stock
Active
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC - Max72 mANon Latching-PC PinSealed - Flux ProtectionClass F3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Indium (AgSnIn)General Purpose
Showing
of 12

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.