Showing
of 125
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
17,169
In Stock
1 : $4.91000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)30 A480VAC - Max180 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
10,838
In Stock
1 : $5.11000
Bulk
Bulk
ActiveThrough Hole22VDCSPST-NO (1 Form A)30 A480VAC - Max41 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B16.5 VDC2.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
1,142
In Stock
1 : $7.28000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)20 A480VAC - Max75 mANon Latching-PC PinSealed - Flux ProtectionClass B9 VDC1.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
9,737
In Stock
1 : $4.79000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)30 A480VAC - Max180 mANon Latching-PC PinSealed - Flux ProtectionClass B3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,953
In Stock
1 : $4.79000
Bulk
Bulk
ActiveThrough Hole15VDCSPST-NO (1 Form A)30 A480VAC - Max60 mANon Latching-PC PinSealed - Flux ProtectionClass B11.25 VDC1.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,551
In Stock
1 : $4.91000
Bulk
Bulk
ActiveThrough Hole15VDCSPST-NO (1 Form A)30 A480VAC - Max60 mANon Latching-PC PinSealed - FullyClass F11.25 VDC1.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,877
In Stock
1 : $5.04000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NC (1 Form B)20 A480VAC - Max180 mANon Latching-PC PinSealed - Flux ProtectionClass B3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,437
In Stock
1 : $5.83000
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)30 A480VAC - Max18.8 mANon Latching-PC PinSealed - Flux ProtectionClass B36 VDC4.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
10,569
In Stock
1 : $6.21000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A480VAC - Max75 mANon Latching-PC PinSealed - Flux ProtectionClass B9 VDC1.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,799
In Stock
1 : $6.21000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)30 A480VAC - Max37.5 mANon Latching-PC PinSealed - Flux ProtectionClass B18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
15,024
In Stock
1 : $6.36000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)30 A480VAC - Max37.5 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
3,410
In Stock
1 : $6.36000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A480VAC - Max75 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
1,396
In Stock
1 : $6.89000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A480VAC - Max75 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B9 VDC1.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
544
In Stock
1 : $6.89000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)30 A480VAC - Max37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
338
In Stock
1 : $7.28000
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)20 A480VAC - Max37.5 mANon Latching-PC PinSealed - Flux ProtectionClass B18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
8,422
In Stock
1 : $7.36000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)20 A480VAC - Max75 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,404
In Stock
1 : $7.36000
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)20 A480VAC - Max37.5 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
1,462
In Stock
1 : $7.99000
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)20 A480VAC - Max37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B18 VDC2.4 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,998
In Stock
1 : $4.79000
Bulk
Bulk
ActiveThrough Hole22VDCSPST-NO (1 Form A)30 A480VAC - Max41 mANon Latching-PC PinSealed - Flux ProtectionClass B16.5 VDC2.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,971
In Stock
1 : $4.79000
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)30 A480VAC - Max100 mANon Latching-PC PinSealed - Flux ProtectionClass B6.75 VDC0.9 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
5,902
In Stock
1 : $5.11000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NC (1 Form B)20 A480VAC - Max180 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,842
In Stock
1 : $5.11000
Bulk
Bulk
ActiveThrough Hole15VDCSPST-NO (1 Form A)30 A480VAC - Max60 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B11.25 VDC1.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,818
In Stock
1 : $5.19000
Bulk
Bulk
ActiveThrough Hole15VDCSPST-NO (1 Form A)30 A480VAC - Max60 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F11.25 VDC1.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,709
In Stock
1 : $5.19000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)30 A480VAC - Max180 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
4,618
In Stock
1 : $5.19000
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)30 A480VAC - Max100 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F6.75 VDC0.9 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
Showing
of 125

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.