Power Relays, Over 2 Amps

Results: 2
Coil Voltage
6VDC12VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
12 A16 A
Load - Max Switching
3000VA4000VA
Coil Current
33.3 mA66.7 mA
Must Operate Voltage
4.2 VDC8.4 VDC
Must Release Voltage
0.6 VDC1.2 VDC
Approval Agency
CQC, cURus, VDEVDE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
0
In Stock
Check Lead Time
3,000 : $2.19996
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
3000VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
VDE
General Purpose
-
-
0
In Stock
Check Lead Time
3,000 : $2.47316
Tube
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
16 A
400VAC - Max
4000VA
66.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
4.2 VDC
0.6 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.