Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
29-111-12
29-111-12
RELAY GEN PURPOSE SPST 120A
TE - Kissling
3
In Stock
1 : $219.40000
Box
Box
ActiveChassis Mount-SPST-NO (DM) (1 Form X)120 A-350 mANon LatchingDiodeScrew Terminal----35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A
29-011-12
RELAY GEN PURPOSE SPST 75A
TE - Kissling
20
In Stock
1 : $291.72000
Box
Box
ActiveChassis Mount-SPST-NO (DM) (1 Form X)75 A-368.4 mANon LatchingDiodeScrew Terminal----40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A 12V
29-011-11
RELAY GEN PURPOSE SPST 75A 12V
TE - Kissling
13
In Stock
1 : $291.72000
Box
Box
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)75 A-631.6 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 120A 28V
29-111-12A
RELAY GEN PURPOSE SPST 120A 28V
TE - Kissling
0
In Stock
1 : $311.40000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)120 A-373.3 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A 28V
29-013-12
RELAY GEN PURPOSE SPST 75A 28V
TE - Kissling
20
In Stock
1 : $323.52000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)75 A-368.4 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 120A 12V
29-111-11
RELAY GEN PURPOSE SPST 120A 12V
TE - Kissling
20
In Stock
1 : $334.17000
Box
Box
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)120 A-600 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 120A 28V
29-113-12
RELAY GEN PURPOSE SPST 120A 28V
TE - Kissling
18
In Stock
1 : $343.09000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)120 A-368.4 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A 28V
29-011-12A
RELAY GEN PURPOSE SPST 75A 28V
TE - Kissling
3
In Stock
1 : $432.56000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)75 A-368.4 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
29-311-12A
29-311-12A
RELAY GEN PURPOSE SPST 300A 28V
TE - Kissling
48
In Stock
1 : $326.31000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)300 A28VDC - Nom400 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
29-211-12
29-211-12
RELAY GEN PURPOSE SPST 220A 28V
TE - Kissling
0
In Stock
1 : $225.68000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)220 A28VDC - Nom400 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
29-311-12
29-311-12
RELAY GEN PURPOSE SPST 300A 28V
TE - Kissling
12
In Stock
1 : $242.03000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)300 A28VDC - Nom400 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
29-511-12
29-511-12
RELAY GEN PURPOSE SPST 500A 28V
TE - Kissling
0
In Stock
1 : $523.23000
Box
Box
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)500 A28VDC - Nom780 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC60 ms30 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A
29-014-12
RELAY GEN PURPOSE SPST 75A
TE - Kissling
0
In Stock
1 : $190.46000
Box
Box
ActiveChassis Mount-SPST-NO (DM) (1 Form X)75 A-368.4 mANon LatchingDiodeScrew Terminal----35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 220A 12V
29-211-11
RELAY GEN PURPOSE SPST 220A 12V
TE - Kissling
14
In Stock
1 : $256.75000
Box
Box
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)220 A12VDC - Nom1 ANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
29-311-11A
29-311-11A
RELAY GEN PURPOSE SPST 300A 12V
TE - Kissling
21
In Stock
1 : $369.75000
Box
Box
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)300 A12VDC - Nom1 ANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A 12V
29-013-11
RELAY GEN PURPOSE SPST 75A 12V
TE - Kissling
0
In Stock
20 : $182.60900
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)75 A-631.6 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 120A 12V
29-113-11
RELAY GEN PURPOSE SPST 120A 12V
TE - Kissling
0
In Stock
20 : $208.28050
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)120 A-600 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 200A 12V
29-212-11
RELAY GEN PURPOSE SPST 200A 12V
TE - Kissling
0
In Stock
12 : $208.28083
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)200 A-800 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 200A 28V
29-213-12
RELAY GEN PURPOSE SPST 200A 28V
TE - Kissling
0
In Stock
12 : $212.23250
Bulk
Bulk
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)200 A-451.6 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 200A 12V
29-213-11
RELAY GEN PURPOSE SPST 200A 12V
TE - Kissling
0
In Stock
12 : $212.23250
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)200 A-800 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPDT 120A 12V
29-121-11
RELAY GEN PURPOSE SPDT 120A 12V
TE - Kissling
0
In Stock
12 : $213.51917
Bulk
Bulk
ActiveChassis Mount12VDCSPDT (1 Form C)120 A-600 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 300A 12V
29-311-11
RELAY GEN PURPOSE SPST 300A 12V
TE - Kissling
0
In Stock
12 : $223.37250
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)300 A-800 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 300A 12V
29-313-11
RELAY GEN PURPOSE SPST 300A 12V
TE - Kissling
0
In Stock
12 : $226.38083
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)300 A-800 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 300A 28V
29-313-12
RELAY GEN PURPOSE SPST 300A 28V
TE - Kissling
0
In Stock
12 : $226.38083
Bulk
Bulk
ActiveChassis Mount28VDCSPST-NO (DM) (1 Form X)300 A-451.6 mANon LatchingDiodeScrew Terminal--18 VDC4 VDC40 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE SPST 75A 12V
29-011-11A
RELAY GEN PURPOSE SPST 75A 12V
TE - Kissling
0
In Stock
20 : $246.19450
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (DM) (1 Form X)75 A-631.6 mANon LatchingDiodeScrew Terminal--9 VDC2 VDC35 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
Showing
of 38

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.