Showing
1 - 25
of 60
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 24V
$17.73000
3,758 - Immediate
500 - Factory
Panasonic Electric WorksPanasonic Electric Works
1
255-1600-ND
DK
Bulk
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max8.3 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 3V
$12.86000
3,002 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2057-ND
DK
Tube
ActiveThrough Hole3VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max66.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.3 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 9V
$12.86000
50 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-4026-5-ND
DK
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max22.2 mANon Latching-PC PinSealed - Fully-6.3 VDC0.9 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 12V
$16.47000
49 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2055-ND
DK
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 3V
$17.60000
52 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-4215-ND
DK
Box
ActiveThrough Hole3VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max66.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.3 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 24V
$20.17000
59 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1603-ND
DK
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max8.3 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 9V
$14.49000
50 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-4027-5-ND
DK
Tube
ActiveThrough Hole9VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max22.2 mALatching, Dual Coil-PC PinSealed - Fully-6.3 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 24V
$23.16000
44 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2190-ND
DK
Tube
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max8.3 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 5V
$12.86000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2058-ND
DK
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max40 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 24V
$12.86000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2060-ND
DK
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max8.3 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 5V
$17.63000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1601-ND
DK
Bulk
ActiveThrough Hole5VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max40 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 5V
$17.73000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1098-ND
DK
Bulk
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max40 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 12V
$12.86000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2059-ND
DK
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 3V
$16.47000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2053-ND
DK
Tube
ActiveThrough Hole3VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max66.7 mALatching, Dual Coil-PC PinSealed - Fully-2.1 VDC-10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 24V
MARKETPLACE PRODUCT
$16.17000
0 - Immediate
WECPanasonic Electric Works
1
2266-DK1A1B-24V-ND
255-1100-ND
DK
Bulk
Bulk
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max8.3 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 12V
$17.73000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1599-ND
DK
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 5V
$16.47000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2054-ND
DK
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max40 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 12V
$17.73000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1099-ND
DK
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 12V
$20.17000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1602-ND
DK
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 5V
$20.17000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1604-ND
DK
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max40 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 3V
$21.19000
25 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-4028-5-ND
DK
Tube
ActiveThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max66.7 mALatching, Dual Coil-PC PinSealed - Fully-2.1 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GENERAL PURPOSE DPST 8A 5V
$21.19000
8 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2191-ND
DK
Tray
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max40 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE DPST 8A 12V
$21.19000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2189-ND
DK
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 125VDC - Max16.7 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 6V
$14.04000
21 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2377-ND
DK
Tube
ActiveThrough Hole6VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max33.3 mALatching, Dual Coil-PC PinSealed - Fully-4.2 VDC-10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
RELAY GEN PURPOSE SPST 10A 24V
$15.85000
9 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2056-ND
DK
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max8.3 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 60

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.