Showing
1 - 23
of 23
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.75000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS6VDC.45-ND
J105D
Tray
ActiveThrough Hole6VDCSPDT (1 Form C)10 A277VAC - Max75 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.24000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS12VDC.20-ND
J105D
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.81152
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS6VDC.20-ND
J105D
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)10 A277VAC - Max33.3 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D1CS12VDC45
RELAY UL GEN PURP SPDT 12VDC
$1.62000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS12VDC.45-ND
J105D
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC - Max37.5 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.39000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS5VDC.45-ND
J105D
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC - Max90.9 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D1CS24VDC45
RELAY UL GEN PURP SPDT 24VDC
$1.78000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS24VDC.45-ND
J105D
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A277VAC - Max18.8 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.70000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS3VDC.45-ND
J105D
Tray
ActiveThrough Hole3VDCSPDT (1 Form C)10 A277VAC - Max150 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.86000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS48VDC.45-ND
J105D
Tray
ActiveThrough Hole48VDCSPDT (1 Form C)10 A277VAC - Max9.4 mANon Latching-PC PinSealed - Fully-36 VDC4.8 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.24000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS12VDC.45-ND
J105D
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC - Max37.5 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.81152
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS9VDC.20-ND
J105D
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)10 A277VAC - Max22.2 mANon Latching-PC PinSealed - Fully-6.75 VDC0.9 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.39000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS9VDC.45-ND
J105D
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)10 A277VAC - Max50 mANon Latching-PC PinSealed - Fully-6.75 VDC0.9 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.75000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS18VDC.45-ND
J105D
Tray
ActiveThrough Hole18VDCSPDT (1 Form C)10 A277VAC - Max25 mANon Latching-PC PinSealed - Fully-13.5 VDC1.8 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.78295
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS3VDC.20-ND
J105D
Tray
ActiveThrough Hole3VDCSPST-NO (1 Form A)10 A277VAC - Max66.7 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D1AS24VDC20
RELAY UL GEN PURP SPST 24VDC
$1.41000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS24VDC.20-ND
J105D
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC - Max8.3 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D1AS24VDC45
RELAY UL GEN PURP SPST 24VDC
$1.41000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS24VDC.45-ND
J105D
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC - Max18.8 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.81152
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS5VDC.20-ND
J105D
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.81152
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS18VDC.45-ND
J105D
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)10 A277VAC - Max25 mANon Latching-PC PinSealed - Fully-13.5 VDC1.8 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.39000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS6VDC.45-ND
J105D
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)10 A277VAC - Max75 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.87249
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS48VDC.45-ND
J105D
Tray
ActiveThrough Hole48VDCSPST-NO (1 Form A)10 A277VAC - Max9.4 mANon Latching-PC PinSealed - Fully-36 VDC4.8 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.75000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS5VDC.45-ND
J105D
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)10 A277VAC - Max90.9 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.35000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1AS3VDC.45-ND
J105D
Tray
ActiveThrough Hole3VDCSPST-NO (1 Form A)10 A277VAC - Max150 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$1.75000
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J105D1CS9VDC.45-ND
J105D
Tray
ActiveThrough Hole9VDCSPDT (1 Form C)10 A277VAC - Max50 mANon Latching-PC PinSealed - Fully-6.75 VDC0.9 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J105D
RELAY UL APPROVED GEN PURPOSE SP
$0.81152
0 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1,000
Non-Stock
2449-J105D1AS18VDC.20-ND
J105D
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)10 A277VAC - Max11.1 mANon Latching-PC PinSealed - Fully-13.5 VDC1.8 VDC10 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 23
of 23