Showing
1 - 25
of 665
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
2961312
RELAY GEN PURPOSE SPDT 16A 24V
$11.57000
1,777 - Immediate
2,370 - Factory
Phoenix ContactPhoenix Contact
1
277-2393-ND
REL-MR
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)16 A250VAC, 250VDC - Max17 mANon Latching-PC Pin----7 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
REL-MR-Series-Over-2-amps
RELAY GEN PURPOSE DPDT 8A 12V
$13.11000
1,177 - Immediate
Phoenix ContactPhoenix Contact
1
277-2391-ND
REL-MR
Bulk
ActiveThrough Hole12VDCDPDT (2 Form C)8 A250VAC, 250VDC - Max33 mANon Latching-PC Pin----7 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
REL-MR-Series-Over-2-amps
RELAY GEN PURPOSE DPDT 8A 24V
$13.11000
650 - Immediate
2,580 - Factory
Phoenix ContactPhoenix Contact
1
277-2392-ND
REL-MR
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)8 A250VAC, 250VDC - Max17 mANon Latching-PC Pin----7 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
2903361
RELAY GEN PURPOSE SPST 6A 24V
$13.38000
1,841 - Immediate
4,100 - Factory
Phoenix ContactPhoenix Contact
1
277-10082-ND
RIF
Bulk
ActiveDIN Rail24VDCSPST-NO (1 Form A)6 A250VAC, 250VDC - Max9 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2903342
RELAY GEN PURPOSE SPDT 11A 24V
$15.51000
2,749 - Immediate
Phoenix ContactPhoenix Contact
1
277-10084-ND
RIF
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)11 A250VAC, 250VDC - Max18 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----8 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
2906223
RELAY GEN PURPOSE DPDT 8A 12V
$15.51000
647 - Immediate
250 - Factory
Phoenix ContactPhoenix Contact
1
277-12082-ND
RIF
Bulk
ActiveDIN Rail12VDCDPDT (2 Form C)8 A250VAC, 250VDC - Max33 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----8 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
2903334
RELAY GEN PURPOSE DPDT 8A 24V
$16.20000
2,761 - Immediate
2,600 - Factory
Phoenix ContactPhoenix Contact
1
277-10086-ND
RIF
Bulk
ActiveDIN Rail24VDCDPDT (2 Form C)8 A250VAC, 250VDC - Max18 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----8 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi)General Purpose
2903370
RELAY GEN PURPOSE SPDT 6A 24V
$16.73000
1,077 - Immediate
3,090 - Factory
Phoenix ContactPhoenix Contact
1
277-10080-ND
RIF
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max9 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2903371
RELAY GEN PURPOSE SPDT 6A 12V
$18.40000
2,114 - Immediate
1,230 - Factory
Phoenix ContactPhoenix Contact
1
277-10076-ND
RIF
Bulk
ActiveDIN Rail12VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max16 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
29033xx
RELAY GEN PURPOSE DPDT 8A 120V
$18.75000
2,461 - Immediate
200 - Factory
Phoenix ContactPhoenix Contact
1
277-17680-ND
RIF
Bulk
ActiveDIN Rail120VACDPDT (2 Form C)8 A250VAC, 250VDC - Max8 mANon LatchingLighted Indicator, Socket Included, VaristorScrew Terminal----12 ms20 ms-40°C ~ 50°CSilver Nickel (AgNi)General Purpose
2903308
RELAY GEN PURPOSE 4PDT 6A 24V
$19.44000
1,750 - Immediate
Phoenix ContactPhoenix Contact
1
277-10101-ND
RIF
Bulk
ActiveDIN Rail24VDC4PDT (4 Form C)6 A250VAC, 250VDC - Max41 mANon LatchingDiode, Lighted Indicator, Socket IncludedSpring Terminal----13 ms14 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
2966171
RELAY GEN PURPOSE SPDT 6A 24V
$22.36000
1,398 - Immediate
26,570 - Factory
Phoenix ContactPhoenix Contact
1
277-2365-ND
PLC-RSC
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max9 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----5 ms8 ms-25°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2961105
RELAY GEN PURPOSE SPDT 6A 24V
$23.15000
5,278 - Immediate
4,750 - Factory
Phoenix ContactPhoenix Contact
1
277-2388-ND
REL-MR
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max7 mANon Latching-PC Pin----5 ms2.5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
2900316
RELAY GEN PURPOSE SPDT 6A 12V
$23.32000
269 - Immediate
1,972 - Factory
Phoenix ContactPhoenix Contact
1
277-2346-ND
PLC-RPT
Bulk
ActiveDIN Rail12VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max15.3 mANon LatchingLighted Indicator, Socket IncludedSpring Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
REL-MR-SERIES
RELAY GEN PURPOS SPDT 6A 24VDC
$24.68000
323 - Immediate
2,410 - Factory
Phoenix ContactPhoenix Contact
1
277-2390-ND
REL-MR
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)6 A250VAC - Max7 mANon Latching-PC Pin----5 ms2.5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
2900300
RELAY GEN PURPOSE SPDT 6A 24V
$24.76000
590 - Immediate
6,397 - Factory
Phoenix ContactPhoenix Contact
1
277-2345-ND
PLC-RPT
Bulk
ActiveDIN Rail24VAC/DCSPDT (1 Form C)6 A250VAC, 250VDC - Max11 mANon LatchingLighted Indicator, Socket IncludedSpring Terminal----6 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2900299
RELAY GEN PURPOSE SPDT 6A 24V
$25.87000
364 - Immediate
15,000 - Factory
Phoenix ContactPhoenix Contact
1
277-2362-ND
PLC-RPT
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max9 mANon LatchingLighted Indicator, Socket IncludedSpring Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2961150
RELAY GEN PURPOSE SPDT 6A 12V
$27.77000
390 - Immediate
1,590 - Factory
Phoenix ContactPhoenix Contact
1
277-2387-ND
REL-MR
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max14 mANon Latching-PC Pin----5 ms2.5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
2961367
RELAY GEN PURPOSE SPDT 6A 4.5V
$27.77000
134 - Immediate
580 - Factory
Phoenix ContactPhoenix Contact
1
277-4849-ND
REL-MR
Bulk
ActiveThrough Hole4.5VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max38 mANon Latching-PC Pin----5 ms2.5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
2909524
RELAY GEN PURPOSE SPDT 6A 24V
$27.98000
964 - Immediate
17,460 - Factory
Phoenix ContactPhoenix Contact
1
277-15614-ND
PLC-RSC
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max9 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----5 ms8 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2966197
RELAY GEN PURPOSE SPDT 6A 120V
$28.56000
1,143 - Immediate
4,930 - Factory
Phoenix ContactPhoenix Contact
1
277-2367-ND
PLC-RSC
Bulk
ActiveDIN Rail120VAC/DCSPDT (1 Form C)6 A250VAC, 250VDC - Max3.5 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----6 ms15 ms-25°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
2966184
RELAY GEN PURPOSE SPDT 6A 24V
$28.56000
626 - Immediate
14,520 - Factory
Phoenix ContactPhoenix Contact
1
277-2366-ND
PLC-RSC
Bulk
ActiveDIN Rail24VAC/DCSPDT (1 Form C)6 A250VAC, 250VDC - Max11 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----6 ms15 ms-25°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
2967060
RELAY GEN PURPOSE DPDT 6A 24V
$33.21000
331 - Immediate
4,020 - Factory
Phoenix ContactPhoenix Contact
1
277-2372-ND
PLC-RSC
Bulk
ActiveDIN Rail24VDCDPDT (2 Form C)6 A250VAC, 250VDC - Max18 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----8 ms10 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
2909509
RELAY GEN PURPOSE DPDT 6A 24V
$34.32000
267 - Immediate
1,270 - Factory
Phoenix ContactPhoenix Contact
1
277-15622-ND
PLC-RSC
Bulk
ActiveDIN Rail24VDCDPDT (2 Form C)6 A250VAC, 250VDC - Max18 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal----8 ms10 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
2964500
RELAY GEN PURPOSE SPDT 6A 24V
$104.02000
152 - Immediate
293 - Factory
Phoenix ContactPhoenix Contact
1
277-4858-ND
-
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max9 mANon Latching-Screw Terminal----8 ms5 ms-20°C ~ 50°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 665

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.