Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
788-312
RELAY GEN PURPOSE DPDT 8A 24V
WAGO Corporation
1,740
In Stock
1 : $43.52000
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
8 A
250VAC - Max
2000VA
19 mA
Non Latching
Lighted Indicator
Spring Terminal
-
-
21.6 VDC
-
8 ms
13 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
-
General Purpose
-
-
859-304
RELAY GEN PURPOSE SPDT 5A 24V
WAGO Corporation
384
In Stock
1 : $61.59000
Bulk
Bulk
Active
DIN Rail
24VDC
SPDT (1 Form C)
5 A
250VAC - Max
1250VA
10 mA
Non Latching
Lighted Indicator
Spring Terminal
-
-
20.4 VDC
-
15 ms
25 ms
-40°C ~ 50°C
Silver Tin Oxide (AgSnO)
-
General Purpose
-
-
788-384
RELAY GEN PURPOSE DPDT 6A 24V
WAGO Corporation
55
In Stock
1 : $127.11000
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
250VAC - Max
1500VA
31 mA
Non Latching
Lighted Indicator
Spring Terminal
-
-
20.4 VDC
-
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
-
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.