Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $32.54000 Bulk | Bulk | Active | Socketable | 120VAC | 4PDT (4 Form C) | 10 A | 120VAC, 28VDC - Max | 1200VA, 280W | 16.5 mA | Non Latching | Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 96 VAC | 36 VAC | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
440 In Stock | 1 : $18.45000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 9.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 96 VAC | 36 VAC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
37 In Stock | 1 : $28.17000 Bulk | Bulk | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 120VAC, 28VDC - Max | 1200VA, 280W | 125 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
58 In Stock | 1 : $28.18000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 120VAC, 28VDC - Max | 1200VA, 280W | 62 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
57 In Stock | 1 : $29.20000 Bulk | Bulk | Active | Socketable | 120VAC | 4PDT (4 Form C) | 10 A | 120VAC, 28VDC - Max | 1200VA, 280W | 16.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 96 VAC | 36 VAC | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
73 In Stock | 1 : $31.79000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 120VAC, 28VDC - Max | 1200VA, 280W | 62 mA | Non Latching | Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - |